Parametric results for: I2C+Devices+for+LED+Displ... under Display Controllers

Filter Your Search

1 - 10 of 5,110 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
STLED316SMTR
STMicroelectronics
$1.5385 Yes Active 600 kHz YES 5 V DISPLAY CONTROLLER, SEGMENT LED DRIVER CMOS 4 X 17 SEGMENTS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 250 30 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, SOP-24 24 compliant EAR99 8542.31.00.01 STMicroelectronics
PCA9620U/5GA/Q1,01
NXP Semiconductors
$1.9500 Yes Obsolete I2C 14.5 kHz YES 5 V DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS 8 X 60 DOTS 50 mA 5.5 V 2.5 V S-XUUC-N80 105 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 80 UNSPECIFIED DIE SQUARE UNCASED CHIP NO LEAD UNSPECIFIED 380 µm 3.166 mm 3.166 mm NXP SEMICONDUCTORS DIE , 80 compliant 8542.39.00.01 NXP OL-PCA9620U
PCA85232U/2DA/Q1,0
NXP Semiconductors
$2.4750 Yes Active DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS NOT SPECIFIED NOT SPECIFIED VFBGA NXP SEMICONDUCTORS DIE 197 compliant NXP OL-PCA85232U
PCA9620H/Q900/1,51
NXP Semiconductors
$3.8704 Yes End Of Life I2C 14.5 kHz YES 5 V DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS 8 X 60 DOTS 50 mA 5.5 V 2.5 V S-PQFP-G80 e3 2 105 °C -40 °C 260 AEC-Q100 80 PLASTIC/EPOXY LFQFP QFP80,.55SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 12 mm 12 mm NXP SEMICONDUCTORS QFP LQFP-80 80 compliant 8542.39.00.01 NXP SOT315-1
S1D13506F00A200
Seiko Epson Corporation
$7.8999 Yes Not Recommended ISA; PCMCIA; 68000; 68030; MPC82X; SH-3;... more 16 21 YES 3 V DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY CMOS 800 X 600 PIXELS 400 µA 5.5 V 2.7 V INDUSTRIAL S-PQFP-G128 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY FQFP QFP128,.64SQ,16 SQUARE FLATPACK, FINE PITCH GULL WING 400 µm QUAD 14 mm 14 mm SEIKO EPSON CORP QFP ROHS COMPLIANT, QFP-128 128 compliant EAR99 8542.31.00.01
TW8811-LD2-GR
Renesas Electronics Corporation
$17.7144 Yes Yes Active DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY e3 3 MATTE TIN RENESAS ELECTRONICS CORP LQFP 208 compliant Renesas Electronics ADT001
Z9035112PSC
IXYS Corporation
Check for Price No Transferred NO 5 V GRAPHICS PROCESSOR CMOS COMMERCIAL R-PDIP-T52 Not Qualified 70 °C 52 PLASTIC/EPOXY SDIP SDIP52,.6 RECTANGULAR IN-LINE, SHRINK PITCH THROUGH-HOLE 1.78 mm DUAL IXYS CORP SDIP, SDIP52,.6 unknown 8542.31.00.01
MC6845CS1S
Motorola Semiconductor Products
Check for Price No Obsolete 8 14 2 MHz NO 5 V DISPLAY CONTROLLER, CRT CHARACTER DISPLAY MOS 80 X 24 CHARACTERS 5.25 V 4.75 V INDUSTRIAL R-CDIP-T40 Not Qualified e0 85 °C -40 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC unknown 8542.31.00.01
CS9211-VNG
Texas Instruments
Check for Price Obsolete DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY CMOS TEXAS INSTRUMENTS INC QFP 144 unknown 8542.31.00.01
SED1225D
Epson Electronics America Inc
Check for Price Obsolete 68-FAMILY; 80-FAMILY 8 1 YES 3 V DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS REQUIRES A -3.6V TO -1.8V SUPPLY 24 X 60 DOTS 3.6 V 1.8 V OTHER R-XUUC-N161 Not Qualified 85 °C -30 °C 161 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER SEIKO EPSON CORP DIE DIE, 161 unknown 8542.31.00.01