Filter Your Search
41 - 50 of 5,122 results
|
MIC10938P-50
Micrel Inc
|
Check for Price | Obsolete | 8 | NO | DISPLAY CONTROLLER, FLUORESCENT | MOS | 1 X 35 DOTS | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICREL INC | DIP | DIP, | 40 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
SED122ADBB
Epson Electronics America Inc
|
Check for Price | Obsolete | 6800; 8080 | 8 | 1 | YES | -3 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | IT ALSO REQUIRES -4V | 16 X 60 DOTS | -3.6 V | -2.4 V | OTHER | R-XUUC-N165 | Not Qualified | 85 °C | -30 °C | 165 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE | DIE, | 165 | unknown | 8542.31.00.01 | ||||||||||||||
|
5962-8992801XX
Texas Instruments
|
Check for Price | Obsolete | DISPLAY CONTROLLER, PALETTE DAC | CMOS | Not Qualified | TEXAS INSTRUMENTS INC | , | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||||||||||||||||||||
|
MC141542P2
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 5 V | OTHER | R-PDIP-T24 | Not Qualified | e0 | 85 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.3 | unknown | |||||||||||||||||||
|
SED1232DBE
Seiko Epson Corporation
|
Check for Price | Obsolete | 68-FAMILY; 80-FAMILY | 8 | 1 | YES | -3 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | REQUIRES A -2.4V TO -3.6V SUPPLY | 14 X 60 DOTS | -3.6 V | -2.4 V | OTHER | R-XUUC-N171 | Not Qualified | 85 °C | -30 °C | 171 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE, | unknown | 8542.31.00.01 | ||||||||||||||||
|
PCF2116AU
NXP Semiconductors
|
Check for Price | Obsolete | I2C | 8 | 1 | 225 kHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 32 X 60 DOTS | 6 V | 2.5 V | INDUSTRIAL | X-XUUC-N | Not Qualified | 85 °C | -40 °C | 98 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NXP SEMICONDUCTORS | DIE | DIE, | 98 | unknown | 8542.31.00.01 | ||||||||||||||
|
HD66702RBXXFL
Hitachi Ltd
|
Check for Price | Transferred | YES | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | S-PQFP-G144 | Not Qualified | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | HITACHI LTD | QFP | LFQFP, | 144 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
MN89306
Panasonic Electronic Components
|
Check for Price | Obsolete | ISA; I486; I386 | 16 | 26 | 33 MHz | YES | 3.3 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | 800 X 600 PIXELS | 80 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G128 | Not Qualified | 70 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.79SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 18 mm | 18 mm | PANASONIC CORP | QFP | LFQFP, QFP128,.79SQ,20 | 128 | unknown | 8542.31.00.01 | |||||||||
|
SED1528DOB
Epson Electronics America Inc
|
Check for Price | Obsolete | 80 FAMILY; 68 FAMILY | 8 | 1 | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 33 X 64 DOTS | 6 V | 2.4 V | INDUSTRIAL | X-XUUC-N128 | Not Qualified | 85 °C | -40 °C | 128 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | S-MOS SYSTEMS | DIE | DIE, | 128 | unknown | 8542.31.00.01 | |||||||||||||||
|
SED1231DAC
Seiko Epson Corporation
|
Check for Price | Obsolete | 68-FAMILY; 80-FAMILY | 8 | 1 | YES | -3 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | REQUIRES A -2.4V TO -3.6V SUPPLY | 21 X 60 DOTS | -3.6 V | -2.4 V | OTHER | R-XUUC-N171 | Not Qualified | 85 °C | -30 °C | 171 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE, | unknown | 8542.31.00.01 |