Filter Your Search
31 - 40 of 5,122 results
|
MIC10941PE-50
Microchip Technology Inc
|
Check for Price | Obsolete | NO | 5 V | DISPLAY CONTROLLER, FLUORESCENT | MOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.623 mm | MICREL INC | DIP | DIP, | 24 | unknown | 8542.31.00.01 | ||||||||||||||||
|
LC7986C
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 8 | 1 | 410 kHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 16 X 80 DOTS | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-XUUC-N128 | Not Qualified | 75 °C | -20 °C | 128 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SANYO ELECTRIC CO LTD | DIE | DIE, | 128 | unknown | 8542.31.00.01 | ||||||||||||||
|
HD66741TB0
Hitachi Ltd
|
Check for Price | Transferred | 80XX; 68XX | 8 | 1 | 150 kHz | YES | 3 V | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY | CMOS | 80 X 128 DOTS | 5.5 V | 1.8 V | INDUSTRIAL | R-XUUC-N254 | Not Qualified | 85 °C | -40 °C | 254 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | HITACHI LTD | DIE | DIE, | 254 | unknown | 8542.31.00.01 | |||||||||||||
|
ADV7146KN35
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8086; 80286; 80386; 80486 | 8 | 2 | NO | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-28 | 28 | unknown | ||||||
|
MIC10955PE-50BN
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | NO | DISPLAY CONTROLLER, FLUORESCENT | MOS | 16 X 16 SEGMENTS | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 51.816 mm | MICREL INC | DIP | DIP, | 40 | unknown | 8542.31.00.01 | ||||||||||||||||
|
86C764
Sonicblue
|
Check for Price | Obsolete | SONICBLUE | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||
|
SED1231D0A
Seiko Epson Corporation
|
Check for Price | Obsolete | YES | 3 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 23 X 65 DOTS | 3.6 V | 2.4 V | X-XUUC-N | Not Qualified | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE, | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
KS0075-P
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 1 | 270 kHz | YES | 3 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 34 X 100 DOTS | 5.5 V | 2.7 V | R-XUUC-N163 | Not Qualified | 163 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SAMSUNG SEMICONDUCTOR INC | DIE | DIE, | 163 | unknown | 8542.31.00.01 | |||||||||||||||||
|
HD66731A01TA0L
Hitachi Ltd
|
Check for Price | Transferred | YES | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | R-XUUC-N165 | Not Qualified | 165 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | HITACHI LTD | DIE | DIE, | 165 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
MIC10938J-50CVT&R
Micrel Inc
|
Check for Price | Obsolete | 8 | YES | DISPLAY CONTROLLER, FLUORESCENT | MOS | 1 X 35 DOTS | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.3688 mm | 16.5608 mm | 16.5608 mm | MICREL INC | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 |