Parametric results for: ACC-500-153 under DMA Controllers

Filter Your Search

1 - 10 of 1,519 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
Z84C1008PEG
Zilog Inc
$7.7537 Yes Yes Transferred Z80 8 16 8 MHz NO 5 V DMA CONTROLLER CMOS 1 5.5 V 4.5 V INDUSTRIAL R-PDIP-T40 Not Qualified e3 100 °C -40 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.75 mm 15.24 mm ZILOG INC DIP DIP, 40 unknown 8542.31.00.01
Z84C1008VEG
Zilog Inc
$7.7538 Yes Yes Transferred 8 8 MHz Z80 8 16 8 MHz YES 5 V DMA CONTROLLER CMOS 1 35 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified e3 100 °C -40 °C 260 40 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm ZILOG INC LCC QCCJ, LDCC44,.7SQ 44 unknown 8542.31.00.01
D8237A
Intel Corporation
Check for Price No Obsolete 8080; 8085 8 16 3 MHz NO 5 V DMA CONTROLLER NMOS SGL/BLOCK/DEMAND XFR MODES; FIXED & ROTA... more 4 150 mA 5.25 V 4.75 V COMMERCIAL R-GDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, GLASS-SEALED DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.72 mm 15.24 mm 52.325 mm INTEL CORP DIP DIP, DIP40,.6 40 compliant 8542.31.00.01
AM9557PC
AMD
Check for Price No Obsolete 8080A; 9080A 8 8 3.125 MHz NO 5 V DMA CONTROLLER MOS 4 120 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.451 mm ADVANCED MICRO DEVICES INC DIP DIP, DIP40,.6 40 unknown 8542.31.00.01
AM9517A4PIB
AMD
Check for Price No Obsolete 8 8 4 MHz NO 5 V DMA CONTROLLER MOS 4 150 mA 5.25 V 4.75 V INDUSTRIAL R-PDIP-T40 e0 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP40,.6 compliant 8542.31.00.01
CA82C37A-8EL
Integrated Device Technology Inc
Check for Price Obsolete 8080; 8085; 8086; 8088; 80286; 80386; 68000 8 16 8 MHz YES 5 V DMA CONTROLLER CMOS 4 16 mA 5.5 V 4.5 V MILITARY S-CQCC-N44 Not Qualified 125 °C -55 °C 44 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD QUAD NEWBRIDGE MICROSYSTEMS , unknown 8542.31.00.01 3A001.A.2.C
AM9516A-8DI
AMD
Check for Price No Obsolete 8086; 68000 16 24 8 MHz NO 5 V DMA CONTROLLER MOS 2 350 mA 5.5 V 4.5 V INDUSTRIAL R-CDIP-T48 Not Qualified e0 85 °C -40 °C 48 CERAMIC, METAL-SEALED COFIRED DIP DIP48,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.445 mm 15.24 mm 60.96 mm ADVANCED MICRO DEVICES INC DIP DIP, DIP48,.6 48 unknown 8542.31.00.01
MC68B44S
Freescale Semiconductor
Check for Price No Obsolete NO 5 V DMA CONTROLLER MOS 5 V COMMERCIAL R-XDIP-T40 Not Qualified e0 70 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP40,.6 unknown
UPD71037GB-10
NEC Electronics Group
Check for Price No Transferred UPD70108 8 16 10 MHz YES 5 V DMA CONTROLLER CMOS SGL/BLK/DEMAND XFR MODES; INTRPT PROGRAM... more 4 5.5 V 4.5 V INDUSTRIAL S-PQFP-G44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK TIN LEAD GULL WING 800 µm QUAD 3 mm 10 mm 10 mm NEC ELECTRONICS CORP QFP QFP, 44 compliant 8542.31.00.01
5962-9054304MXA
Harris Semiconductor
Check for Price Obsolete 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 8 16 8 MHz YES 5 V DMA CONTROLLER CMOS 4 16 mA 5.5 V 4.5 V MILITARY S-CQCC-N44 Not Qualified e0 125 °C -55 °C MIL-STD-883 44 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER TIN LEAD NO LEAD QUAD HARRIS SEMICONDUCTOR , unknown 8542.31.00.01 3A001.A.2.C