Parametric results for: Am9517 under DMA Controllers

Filter Your Search

11 - 20 of 1,513 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
AM9517A-4PCB
AMD
Check for Price No Obsolete 8 8 4 MHz NO 5 V DMA CONTROLLER NMOS 4 150 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.461 mm 15.24 mm 51.7525 mm ADVANCED MICRO DEVICES INC DIP DIP, DIP40,.6 40 compliant 8542.31.00.01
P8237A-4
Intel Corporation
Check for Price No Obsolete 8080; 8085 8 16 4 MHz NO 5 V DMA CONTROLLER MOS 4 150 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.26 mm INTEL CORP DIP PLASTIC, DIP-40 40 compliant 8542.31.00.01
MC6844CPS
Motorola Semiconductor Products
Check for Price No Obsolete NO 5 V DMA CONTROLLER MOS INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC unknown 8542.31.00.01
MAQ31753AXXXX
Dynex Semiconductor
Check for Price Obsolete 31750 16 16 16 MHz NO 5 V DMA CONTROLLER CMOS 4 5.5 V 4.5 V MILITARY S-CPGA-P84 Not Qualified 125 °C -55 °C 300k Rad(Si) V 84 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 4.0386 mm 27.94 mm 27.94 mm DYNEX SEMICONDUCTOR LTD PGA PGA, 84 unknown 8542.31.00.01 3A001.A.2.C
AM9517ADCT
AMD
Check for Price No Obsolete 8 8 3 MHz NO 5 V DMA CONTROLLER MOS 4 150 mA 5.25 V 4.75 V COMMERCIAL R-CDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP40,.6 compliant 8542.31.00.01
MAS28137FGB
Marconi Electronic Devices Inc
Check for Price No Transferred YES 5 V DMA CONTROLLER CMOS COMMERCIAL S-CQFP-F68 Not Qualified e0 70 °C 68 CERAMIC, METAL-SEALED COFIRED QFF QFL68,.95SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm QUAD MARCONI ELECTRONIC DEVICES INC QFF, QFL68,.95SQ unknown 8542.31.00.01
KS82C37A-5IP
Samsung Semiconductor
Check for Price No Obsolete NO 5 V DMA CONTROLLER CMOS INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SAMSUNG SEMICONDUCTOR INC DIP, DIP40,.6 compliant 8542.31.00.01
MC68450P-10
Motorola Mobility LLC
Check for Price Obsolete M68000 16 24 10 MHz NO 5 V DMA CONTROLLER MOS 4 5.25 V 4.75 V COMMERCIAL R-PDIP-T64 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.84 mm 22.86 mm 81.535 mm MOTOROLA INC DIP DIP, 64 unknown 8542.31.00.01
MC68450P-10
Motorola Semiconductor Products
Check for Price No Obsolete M68000 16 24 10 MHz NO 5 V DMA CONTROLLER MOS 4 5.25 V 4.75 V COMMERCIAL R-PDIP-T64 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.84 mm 22.86 mm 81.535 mm MOTOROLA INC DIP, unknown 8542.31.00.01
AM9517A4PIB
AMD
Check for Price No Obsolete 8 8 4 MHz NO 5 V DMA CONTROLLER MOS 4 150 mA 5.25 V 4.75 V INDUSTRIAL R-PDIP-T40 e0 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP40,.6 compliant 8542.31.00.01