Part Details for MC68450P-10 by Motorola Mobility LLC
Overview of MC68450P-10 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MC68450P-10
MC68450P-10 CAD Models
MC68450P-10 Part Data Attributes:
|
MC68450P-10
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68450P-10
Motorola Mobility LLC
4 CHANNEL(S), 10MHz, DMA CONTROLLER, PDIP64, PLASTIC, DIP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bus Compatibility | M68000 | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PDIP-T64 | |
JESD-609 Code | e0 | |
Length | 81.535 mm | |
Number of DMA Channels | 4 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.84 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 22.86 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for MC68450P-10
This table gives cross-reference parts and alternative options found for MC68450P-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68450P-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68440L-8 | 2 CHANNEL(S), 8MHz, DMA CONTROLLER, CDIP64, CERAMIC, DIP-64 | Motorola Mobility LLC | MC68450P-10 vs MC68440L-8 |
HD68450-10 | DMA Controller, 4 Channel(s), 10MHz, NMOS, CDIP64, CERAMIC, DIP-64 | Hitachi Ltd | MC68450P-10 vs HD68450-10 |
HD63450-6 | DMA Controller, 4 Channel(s), 6MHz, CMOS, CDIP64, CERAMIC, DIP-64 | Hitachi Ltd | MC68450P-10 vs HD63450-6 |
MC68440L-10 | DMA Controller, 2 Channel(s), 10MHz, MOS, CDIP64, CERAMIC, DIP-64 | Motorola Semiconductor Products | MC68450P-10 vs MC68440L-10 |
TMP68440P-8 | IC 2 CHANNEL(S), 8 MHz, DMA CONTROLLER, PDIP64, PLASTIC, DIP-64, DMA Controller | Toshiba America Electronic Components | MC68450P-10 vs TMP68440P-8 |
MC68440P-10 | DMA Controller, 2 Channel(s), 10MHz, MOS, PDIP64, PLASTIC, DIP-64 | Motorola Semiconductor Products | MC68450P-10 vs MC68440P-10 |
HD63450P-12 | DMA Controller, 4 Channel(s), 12.5MHz, CMOS, PDIP64, PLASTIC, DIP-64 | Hitachi Ltd | MC68450P-10 vs HD63450P-12 |
HD63450-8 | DMA Controller, 4 Channel(s), 8MHz, CMOS, CDIP64, CERAMIC, DIP-64 | Hitachi Ltd | MC68450P-10 vs HD63450-8 |
TMP68440P-10 | IC 2 CHANNEL(S), 10 MHz, DMA CONTROLLER, PDIP64, PLASTIC, DIP-64, DMA Controller | Toshiba America Electronic Components | MC68450P-10 vs TMP68440P-10 |
HD68450-6 | DMA Controller, 4 Channel(s), 6MHz, NMOS, CDIP64, CERAMIC, DIP-64 | Hitachi Ltd | MC68450P-10 vs HD68450-6 |