Parametric results for: Am9517 under DMA Controllers

Filter Your Search

1 - 10 of 94 results

|
-
Manufacturer Part Number: am9517
Select parts from the table below to compare.
Compare
Compare
AM9517PCB
AMD
Check for Price No Obsolete 8 8 3 MHz NO 5 V DMA CONTROLLER MOS 4 150 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T40 e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP40,.6 compliant 8542.31.00.01
AM9517ADMB
AMD
Check for Price No Obsolete 9080A 8 8 3 MHz NO 5 V DMA CONTROLLER NMOS 4 150 mA 5.25 V 4.75 V MILITARY R-CDIP-T40 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm 52.324 mm ADVANCED MICRO DEVICES INC DIP, DIP40,.6 compliant 8542.31.00.01 DIP 40 3A001.A.2.C
AM9517-1DC
AMD
Check for Price No Obsolete 8 8 3 MHz NO 5 V DMA CONTROLLER MOS 4 150 mA 5.25 V 4.75 V COMMERCIAL R-CDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP40,.6 compliant 8542.31.00.01
AM9517A1PI
AMD
Check for Price No Obsolete 8 8 3 MHz NO 5 V DMA CONTROLLER MOS 4 150 mA 5.25 V 4.75 V INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP40,.6 compliant 8542.31.00.01
AM9517A-4DIB
AMD
Check for Price No Obsolete 8080A; 9080A 8 8 4 MHz NO 5 V DMA CONTROLLER NMOS 4 150 mA 5.25 V 4.75 V INDUSTRIAL R-CDIP-T40 Not Qualified e0 85 °C -40 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 15.24 mm 52.2605 mm ADVANCED MICRO DEVICES INC DIP, DIP40,.6 compliant 8542.31.00.01 DIP 40
AM9517A4PCTB
AMD
Check for Price No Obsolete 8 8 4 MHz NO 5 V DMA CONTROLLER MOS 4 150 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T40 e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP40,.6 compliant 8542.31.00.01
AM9517APCTB
AMD
Check for Price No Obsolete 8 8 3 MHz NO 5 V DMA CONTROLLER MOS 4 150 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T40 e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP40,.6 compliant 8542.31.00.01
AM9517ADCTB
AMD
Check for Price No Obsolete 8 8 3 MHz NO 5 V DMA CONTROLLER MOS 4 150 mA 5.25 V 4.75 V COMMERCIAL R-CDIP-T40 e0 70 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP40,.6 compliant 8542.31.00.01
AM9517A4PIB
AMD
Check for Price No Obsolete 8 8 4 MHz NO 5 V DMA CONTROLLER MOS 4 150 mA 5.25 V 4.75 V INDUSTRIAL R-PDIP-T40 e0 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP40,.6 compliant 8542.31.00.01
AM9517ADCT
AMD
Check for Price No Obsolete 8 8 3 MHz NO 5 V DMA CONTROLLER MOS 4 150 mA 5.25 V 4.75 V COMMERCIAL R-CDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP40,.6 compliant 8542.31.00.01