Parametric results for: MR27-MR20 under OTP ROMs

Filter Your Search

41 - 50 of 37,472 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AT27C010-70PU
Microchip Technology Inc
$3.5095 Yes Yes Active 1.0486 Mbit 8 128KX8 5 V 70 ns OTP ROM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 10 µA 25 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T32 Not Qualified e3 85 °C -40 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.826 mm 42.037 mm 15.24 mm MICROCHIP TECHNOLOGY INC DIP-32 compliant EAR99 8542.31.00.01 Microchip
DS2502P+
Maxim Integrated Products
$3.5491 Yes Yes Transferred 1.024 kbit 8 128X8 5 V 15 µs OTP ROM MICROLAN COMPATIBLE COMMON 1 128 128 words ASYNCHRONOUS SERIAL 6 V 2.8 V CMOS INDUSTRIAL R-PDSO-C6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SOC SOC6,.17 RECTANGULAR SMALL OUTLINE YES MATTE TIN C BEND 1.27 mm DUAL 1.5 mm 3.94 mm 3.76 mm MAXIM INTEGRATED PRODUCTS INC SOC, SOC6,.17 compliant EAR99 8542.32.00.71 SOIC 6
AT27C010-70JU
Microchip Technology Inc
$3.5525 Yes Yes Active 1.0486 Mbit 8 128KX8 5 V 70 ns OTP ROM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 10 µA 25 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e3 3 85 °C -40 °C 245 40 32 PLASTIC/EPOXY QCCJ LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip
AT27LV512A-90JU-T
Microchip Technology Inc
$3.7100 Yes Active 524.288 kbit 8 64KX8 3.3 V 90 ns OTP ROM ALSO OPERATES AT 5V SUPPLY COMMON 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 20 µA 8 µA 3.6 V 3 V CMOS INDUSTRIAL R-PQCC-J32 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY QCCJ LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC LCC-32 compliant EAR99 8542.31.00.01
AT27C1024-45JU
Microchip Technology Inc
$3.7136 Yes Yes Active 1.0486 Mbit 16 64KX16 5 V 45 ns OTP ROM COMMON 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 100 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQCC-J44 Not Qualified e3 3 85 °C -40 °C 245 40 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 4.572 mm 16.586 mm 16.586 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip
AT27C1024-45PU
Microchip Technology Inc
$3.8068 Yes Yes Active 1.0486 Mbit 16 64KX16 5 V 45 ns OTP ROM COMMON 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 100 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T40 Not Qualified e3 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.826 mm 52.324 mm 15.24 mm MICROCHIP TECHNOLOGY INC DIP-40 compliant EAR99 8542.31.00.01 Microchip
AT27C010-45JU
Microchip Technology Inc
$3.8304 Yes Yes Active 1.0486 Mbit 8 128KX8 5 V 45 ns OTP ROM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 10 µA 25 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e3 3 85 °C -40 °C 245 40 32 PLASTIC/EPOXY QCCJ LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip
AT27LV020A-12JU
Microchip Technology Inc
$3.8805 Yes Yes Active 2.0972 Mbit 8 256KX8 3.3 V 120 ns OTP ROM ALSO OPERATES AT 5V SUPPLY COMMON 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 20 µA 8 µA 3.6 V 3 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e3 3 85 °C -40 °C 245 40 32 PLASTIC/EPOXY QCCJ LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip
AT27BV256-70JU
Microchip Technology Inc
$4.0570 Yes Yes Active 262.144 kbit 8 32KX8 3 V 70 ns OTP ROM ALSO OPERATES AT 5V SUPPLY COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 20 µA 8 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e3 3 85 °C -40 °C 245 40 32 PLASTIC/EPOXY QCCJ LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.32.00.51 Microchip
AT27C010-70JU-T
Microchip Technology Inc
$4.1000 Active 1.0486 Mbit 8 128KX8 5 V 70 ns OTP ROM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 100 µA 25 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY QCCJ LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC QCCJ, compliant EAR99 8542.31.00.01 Microchip