Parametric results for: AM29DS323DB120EI under Flash Memories

Filter Your Search

1 - 10 of 312,420 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
GD25D10CTIGR
GigaDevice Semiconductor (Beijing) Inc
$0.1188 Yes Contact Manufacturer 1.0486 Mbit 8 128KX8 3.3 V 100 MHz FLASH 20 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3.3 V DSPI 2 µA 20 µA 3.6 V 2.7 V CMOS NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm GIGADEVICE SEMICONDUCTOR INC SOP-8 compliant
AT25DF041A-SSH-T
Adesto Technologies Corporation
$0.1529 Yes Obsolete 524.288 kbit 8 512KX8 3 V 70 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 20 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm ADESTO TECHNOLOGIES CORP SOIC-8 compliant SOIC 8 EAR99 8542.32.00.51 Adesto Technologies
MX25V5126FM1I/TR
Macronix International Co Ltd
$0.1920 Active FLASH 2.7 V e3 NOT SPECIFIED NOT SPECIFIED Tin (Sn) MACRONIX INTERNATIONAL CO LTD , unknown EAR99 8542.32.00.51
AT25PE20-MHN-Y
Renesas Electronics Corporation
$0.2160 Yes Yes Active 2.0972 Mbit 8 256KX8 3 V 70 MHz FLASH 20 100000 Write/Erase Cycles 1 256000 262.144 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 12 µA 15 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 e4 1 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 1.27 mm DUAL 600 µm 6 mm 5 mm RENESAS ELECTRONICS CORP UDFN-8 compliant DFN Renesas Electronics
MX25V1006FM1I
Macronix International Co Ltd
$0.2216 Yes Active 1.0486 Mbit 2 512KX2 3.3 V 80 MHz FLASH ALSO OPERATES 2.3-2.7V SUP @ 50MHZ 1 1 512000 524.288 k SYNCHRONOUS SERIAL 3.3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 e3 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MACRONIX INTERNATIONAL CO LTD SOP, unknown EAR99 8542.32.00.51
IS25LQ040B-JNLE
Integrated Silicon Solution Inc
$0.2282 Yes Obsolete 4.1943 Mbit 8 512KX8 3 V 104 MHz FLASH 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS SERIAL 3 V QSPI 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 e3 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm INTEGRATED SILICON SOLUTION INC compliant EAR99 8542.32.00.51 Integrated Silicon Solution Inc.
MX25V1006FM1I/TR
Macronix International Co Ltd
$0.2314 Active 1.0486 Mbit 8 128KX8 3.3 V 80 MHz FLASH ALSO OPERATES AT 2.3-2.7V@50MHZ 1 20 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3.3 V SPI 1 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MACRONIX INTERNATIONAL CO LTD , unknown EAR99 8542.32.00.51
AT25EU0021A-SSHN-B
Renesas Electronics Corporation
$0.2410 Yes Yes Active 2.0972 Mbit 8 256KX8 1.8 V 85 MHz FLASH 20 100000 Write/Erase Cycles 1 256000 262.144 k SYNCHRONOUS 3-STATE SERIAL 1.8 V SPI 14.5 µA 3 µA 3.6 V 1.65 V CMOS NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm RENESAS ELECTRONICS CORP compliant SOIC-N Renesas Electronics
SST25VF512A-33-4I-SAE
Microchip Technology Inc
$0.2448 Yes Yes Active 524.288 kbit 8 64KX8 3 V 33 MHz FLASH 100 100000 Write/Erase Cycles 1 1 64000 65.536 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 15 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC 4.90 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8 compliant SOIC 8 3A991.B.1.A 8542.32.00.51 Microchip
SST25VF064C-80-4I-SCE
Microchip Technology Inc
$0.2450 Yes Yes Obsolete 67.1089 Mbit 8 8MX8 3 V 80 MHz FLASH 100 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 20 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 10.29 mm 7.5 mm MICROCHIP TECHNOLOGY INC SOIC-16 compliant SOIC 16 3A991.B.1.A 8542.32.00.51 Microchip