Parametric results for: dm2820000 under EEPROMs

Filter Your Search

1 - 10 of 146,547 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
M24C02-RMN6TP
STMicroelectronics
$0.0292 Yes Active 2.048 kbit 8 256X8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 1 µA 800 nA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51 STMicroelectronics
M24C01-RMN6TP
STMicroelectronics
$0.0338 Yes Active 1.024 kbit 8 128X8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS SERIAL I2C 1 µA 800 nA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51 STMicroelectronics
93AA76C-I/P
Microchip Technology Inc
$0.0476 Yes Yes Active 8.192 kbit 16 512X16 2.5 V 1 MHz EEPROM 8 200 1000000 Write/Erase Cycles 1 1 512 512 words SYNCHRONOUS TOTEM POLE SERIAL YES NO MICROWIRE 1 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL YES 5 ms SOFTWARE R-PDIP-T8 Not Qualified e3 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.27 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant EAR99 8542.32.00.51 Microchip
93C66BT-E/SN
Microchip Technology Inc
$0.0601 Yes Yes Active 4.096 kbit 16 256X16 2.5 V 1 MHz EEPROM 200 1000000 Write/Erase Cycles 1 1 256 256 words SYNCHRONOUS TOTEM POLE SERIAL YES NO MICROWIRE 5 µA 2 µA 5.5 V 1.8 V CMOS AUTOMOTIVE YES 2 ms SOFTWARE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant EAR99 8542.32.00.51 Microchip
24C01CT-I/OT
Microchip Technology Inc
$0.0631 Yes Active 1.024 kbit 8 128X8 5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010DDDR 1 1 128 128 words SYNCHRONOUS OPEN-DRAIN SERIAL 5 V I2C 5 µA 3 µA 5.5 V 4.5 V CMOS INDUSTRIAL 1 ms R-PDSO-G6 e3 1 85 °C -40 °C 260 TS 16949 40 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.45 mm 2.9 mm 1.55 mm MICROCHIP TECHNOLOGY INC SOT-23, 6 PIN compliant EAR99 8542.32.00.51 Microchip
M24C04-WMN6P
STMicroelectronics
$0.0649 Yes Obsolete 4.096 kbit 8 512X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDMR 1 512 512 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51 STMicroelectronics
M24C32-RMN6TP
STMicroelectronics
$0.0698 Yes Active 32.768 kbit 8 4KX8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 4000 4.096 k SYNCHRONOUS SERIAL I2C 1 µA 5 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC SOP-8 8 compliant STMicroelectronics
M24C02-RMC6TG
STMicroelectronics
$0.0725 Yes Active 2.048 kbit 8 256X8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm STMICROELECTRONICS SOIC 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MLP-8 8 compliant EAR99 8542.32.00.51 STMicroelectronics
M24C04-WMN6TP
STMicroelectronics
$0.0785 Yes Not Recommended 4.096 kbit 8 512X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDMR 1 512 512 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51 STMicroelectronics 1980-01-04
M24C01-WMN6TP
STMicroelectronics
$0.0910 Yes Not Recommended 1.024 kbit 8 128X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51 STMicroelectronics 1980-01-04