Filter Your Search
1 - 10 of 146,547 results
|
M24C02-RMN6TP
STMicroelectronics
|
$0.0292 | Yes | Active | 2.048 kbit | 8 | 256X8 | 2.5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 800 nA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | 4191117 | STMICROELECTRONICS | SOIC | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | 12 | 53.65 | 643.8 | M24C02-RMN6TP, Serial EEPROM Memory 2kbi... more | STMicroelectronics | 2023-03-07 16:10:32 | 80 | 12 | 960 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-06-27 | 90 | YES | 1333-86-4, 7440-02-0 | e | DRC Conflict Free Undeterminable | CMRT V6.31 | [object Object],[object Object],[object Object] | [object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more | |||||||||||||||
|
M24C01-RMN6TP
STMicroelectronics
|
$0.0338 | Yes | Active | 1.024 kbit | 8 | 128X8 | 2.5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 800 nA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | 4191115 | STMICROELECTRONICS | SOIC | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | 12 | 53.65 | 643.8 | EEPROM 1.8-5.5V 1K (128x8) | STMicroelectronics | 2023-03-07 16:10:32 | 80 | 12 | 960 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 79-94-7, 1309-64-4, 7440-02-0 | e | DRC Conflict Free Undeterminable | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | [object Object],[object Object],[object ... more | |||||||||||||||
|
93AA76C-I/P
Microchip Technology Inc
|
$0.0476 | Yes | Yes | Active | 8.192 kbit | 16 | 512X16 | 2.5 V | 1 MHz | EEPROM | 8 | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 512 | 512 words | SYNCHRONOUS | TOTEM POLE | SERIAL | YES | NO | MICROWIRE | 1 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | YES | 5 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.27 mm | 7.62 mm | 1364768 | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | 12 | 569.675 | 6836.1 | 8K Microwire Compatible Serial EEPROM | Microchip | 2023-03-07 16:10:32 | 486.7 | 12 | 5840.4 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 1333-86-4, 1309-64-4 | e | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | |||||||||||||
|
93C66BT-E/SN
Microchip Technology Inc
|
$0.0601 | Yes | Yes | Active | 4.096 kbit | 16 | 256X16 | 2.5 V | 1 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 256 | 256 words | SYNCHRONOUS | TOTEM POLE | SERIAL | YES | NO | MICROWIRE | 5 µA | 2 µA | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | YES | 2 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | 1364780 | MICROCHIP TECHNOLOGY INC | SOIC | 8 | compliant | EAR99 | 8542.32.00.51 | EEPROM 256x16 | Microchip | 2023-03-07 16:10:32 | 78 | 12 | 936 | Automotive: -40C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 1333-86-4, 1309-64-4 | e | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | [object Object],[object Object],[object ... more | ||||||||||||||
|
24C01CT-I/OT
Microchip Technology Inc
|
$0.0631 | Yes | Active | 1.024 kbit | 8 | 128X8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 128 | 128 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 5 µA | 3 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 1 ms | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 2.9 mm | 1.55 mm | 1364670 | MICROCHIP TECHNOLOGY INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.32.00.51 | EEPROM 1K 128 X 8 SERIAL EE IND | Microchip | 2023-03-07 16:10:32 | 17 | 12 | 204 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-01-23 | 91 | YES | 1333-86-4 | e | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | [object Object],[object Object] | [object Object],[object Object],[object ... more | ||||||||||||||||||
|
M24C04-WMN6P
STMicroelectronics
|
$0.0654 | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | 4191121 | STMICROELECTRONICS | SOIC | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | 12 | 53.65 | 643.8 | STMicroelectronics M24C04-WMN6P Serial E... more | STMicroelectronics | 2024-07-20 08:57:16 | 80 | 12 | 960 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2018-06-27 | 90 | YES | 50926-11-9, 1333-86-4, 7440-02-0 | e | DRC Conflict Free | CMRT V5.11 | [object Object],[object Object] | [object Object],[object Object],[object ... more | ||||||||||||||||
|
M24C32-RMN6TP
STMicroelectronics
|
$0.0698 | Yes | Active | 32.768 kbit | 8 | 4KX8 | 2.5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 5 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | 4191130 | STMICROELECTRONICS | SOIC | SOP-8 | 8 | compliant | 12 | 53.65 | 643.8 | EEPROM 1.8-5.5V 32K (4Kx8) | STMicroelectronics | 2023-03-07 16:10:32 | 80 | 12 | 960 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-06-27 | 99 | YES | 1333-86-4, 7440-02-0 | e | DRC Conflict Free Undeterminable | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | [object Object],[object Object],[object ... more | AEC-Q100 | |||||||||||||||
|
M24C02-RMC6TG
STMicroelectronics
|
$0.0726 | Yes | Active | 2.048 kbit | 8 | 256X8 | 2.5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | SOIC | 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MLP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | EEPROM 2Kbit 100kHz I2C 400 kHZ Fast-Mode | STMicroelectronics | 2023-05-15 09:24:41 | 16 | 12 | 192 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-06-27 | 96 | YES | 1333-86-4, 7440-02-0 | e | DRC Conflict Free Undeterminable | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object] | [object Object],[object Object],[object ... more | |||||||||||||||||||
|
CAT93C66VI-GT3
onsemi
|
$0.0780 | Yes | Active | 4.096 kbit | 16 | 256X16 | 5 V | 2 MHz | EEPROM | 100 YEAR DATA RETENTION | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 10 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | 2136429 | ONSEMI | SOIC 8, 150 mils | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | 12 | 66.775 | 801.3 | onsemi | 2024-09-19 14:45:22 | 77.46 | 12 | 929.52 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-06-27 | 94 | YES | 1333-86-4, 7440-02-0 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object] | [object Object],[object Object],[object ... more | [object Object],[object Object],[object ... more | 751BD | ||||||||||||||
|
M24C08-RMC6TG
STMicroelectronics
|
$0.0864 | Yes | Active | 8.192 kbit | 8 | 1KX8 | 2.5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DMMR | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 800 nA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | SOIC | MLP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | 2023-05-15 09:24:44 | 15.8 | 12 | 189.60000000000002 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-06-27 | 97 | YES | 1333-86-4, 7440-02-0 | e | DRC Conflict Free Undeterminable | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | [object Object],[object Object],[object ... more |