Parametric results for: IS43R32160D-5BLI-TR under DRAMs

Filter Your Search

31 - 40 of 266,030 results

All Filters
|
0.12500.163125188250
-
464419344964
-
662 133665831 1001 6162 133
-
813383971102133.35
-
4 096309 237 645 3124 09677 309 414 400154 618 824 704231 928 235 008309 237 645 312
-
15121129257384512
-
1813568
-
256137 438 953 47225634 359 738 56068 719 476 864103 079 215 168137 438 953 472
-
25632 000 000 0002568 000 000 19216 000 000 12832 000 000 000
-
50125506988106125
-
-5510-55-39-22-610
-
1665 5361616 39632 77649 15665 536
-
1.1151.18.0515
-
Select parts from the table below to compare.
Compare
Select Parts Part Number
S27KS0642GABHI030
Infineon Technologies AG
AS4C8M16SA-6TCNTR
Alliance Memory Inc
IS42S16100H-6BLI
Integrated Silicon Solution Inc
IS42S16100H-7TL
Integrated Silicon Solution Inc
IS42S16100H-6TLI
Integrated Silicon Solution Inc
AS4C1M16S-7TCN
Alliance Memory Inc
AS4C4M16SA-7TCN
Alliance Memory Inc
AS4C1M16S-6TIN
Alliance Memory Inc
IS32FL3237-TQLA3-TR
Integrated Silicon Solution Inc
AS4C4M16SA-6TCN
Alliance Memory Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Memory Density
Memory Width Organization Supply Voltage-Nom (Vsup)
Access Time-Max
Clock Frequency-Max (fCLK) Refresh Cycles
Access Mode
Memory IC Type
Additional Feature
I/O Type
Interleaved Burst Length
Number of Functions Number of Ports Number of Words Code Number of Words Operating Mode
Output Characteristics
Self Refresh
Sequential Burst Length
Standby Current-Max
Standby Voltage-Min
Supply Current-Max
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Technology Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Length
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Part Package Code
Pin Count
Yes Active 67.1089 Mbit 8 8MX8 1.8 V 35 ns 200 MHz HYPERRAM SELF REFRESH COMMON 1 1 8000000 8.3886 M SYNCHRONOUS YES 250 µA 25 µA 2 V 1.7 V CMOS R-PBGA-B24 3 85 °C -40 °C 24 PLASTIC/EPOXY VBGA BGA24,5X5,40 RECTANGULAR GRID ARRAY, VERY THIN PROFILE YES BALL 1 mm BOTTOM 1 mm 8 mm 6 mm INFINEON TECHNOLOGIES AG FBGA-24 compliant EAR99 8542.32.00.02 Infineon
Yes Active 134.2177 Mbit 16 8MX16 3.3 V 5 ns 166 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 8000000 8.3886 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 3 V 70 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 e3 3 70 °C 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm ALLIANCE MEMORY INC TSOP2-54 compliant EAR99 8542.32.00.02 Alliance Memory
Yes Active 16.7772 Mbit 16 1MX16 3.3 V 5.5 ns 166 MHz 2048 DUAL BANK PAGE BURST SYNCHRONOUS DRAM PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 1000000 1.0486 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 3.5 mA 80 µA 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B60 Not Qualified 85 °C -40 °C 60 PLASTIC/EPOXY TFBGA BGA60,7X15,25 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 650 µm BOTTOM 1.2 mm 10.1 mm 6.4 mm INTEGRATED SILICON SOLUTION INC TFBGA, BGA60,7X15,25 compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
Yes Active 16.7772 Mbit 16 1MX16 3.3 V 5.5 ns 143 MHz 2048 DUAL BANK PAGE BURST SYNCHRONOUS DRAM PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 1000000 1.0486 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 60 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G50 Not Qualified 70 °C 50 PLASTIC/EPOXY TSOP2 TSOP50,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 20.95 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2, TSOP50,.46,32 compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
Yes Active 16.7772 Mbit 16 1MX16 3.3 V 5.5 ns 166 MHz 2048 DUAL BANK PAGE BURST SYNCHRONOUS DRAM PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 1000000 1.0486 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 3.5 mA 80 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G50 Not Qualified 85 °C -40 °C 50 PLASTIC/EPOXY TSOP2 TSOP50,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 20.95 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2, TSOP50,.46,32 compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
Yes Yes Active 16.7772 Mbit 16 1MX16 3.3 V 5.4 ns DUAL BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 1000000 1.0486 M SYNCHRONOUS YES 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G50 3 70 °C 50 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 20.95 mm 10.16 mm ALLIANCE MEMORY INC TSOPII-50 compliant EAR99 8542.32.00.02 Alliance Memory TSOP2 50
Yes Active 67.1089 Mbit 16 4MX16 3.3 V 5.4 ns FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 4000000 4.1943 M SYNCHRONOUS YES 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 3 70 °C 54 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm ALLIANCE MEMORY INC TSOP2-54 compliant EAR99 8542.32.00.02 Alliance Memory
Yes Active 16.7772 Mbit 16 1MX16 3.3 V 5.4 ns DUAL BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 1000000 1.0486 M SYNCHRONOUS YES 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G50 3 85 °C -40 °C 50 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 20.95 mm 10.16 mm ALLIANCE MEMORY INC TSOPII-50 compliant EAR99 8542.32.00.02 Alliance Memory
Transferred DDR DRAM INTEGRATED SILICON SOLUTION INC unknown EAR99
Yes Active 67.1089 Mbit 16 4MX16 3.3 V 5.4 ns FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 4000000 4.1943 M SYNCHRONOUS YES 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 e3 3 70 °C 54 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm ALLIANCE MEMORY INC TSOP2-54 compliant EAR99 8542.32.00.02 Alliance Memory
Compare
S27KS0642GABHI030
Infineon Technologies AG
$1.3419 Yes Active 67.1089 Mbit 8 8MX8 1.8 V 35 ns 200 MHz HYPERRAM SELF REFRESH COMMON 1 1 8000000 8.3886 M SYNCHRONOUS YES 250 µA 25 µA 2 V 1.7 V CMOS R-PBGA-B24 3 85 °C -40 °C 24 PLASTIC/EPOXY VBGA BGA24,5X5,40 RECTANGULAR GRID ARRAY, VERY THIN PROFILE YES BALL 1 mm BOTTOM 1 mm 8 mm 6 mm INFINEON TECHNOLOGIES AG FBGA-24 compliant EAR99 8542.32.00.02 Infineon
AS4C8M16SA-6TCNTR
Alliance Memory Inc
$1.3457 Yes Active 134.2177 Mbit 16 8MX16 3.3 V 5 ns 166 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 8000000 8.3886 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 3 V 70 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 e3 3 70 °C 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm ALLIANCE MEMORY INC TSOP2-54 compliant EAR99 8542.32.00.02 Alliance Memory
IS42S16100H-6BLI
Integrated Silicon Solution Inc
$1.3891 Yes Active 16.7772 Mbit 16 1MX16 3.3 V 5.5 ns 166 MHz 2048 DUAL BANK PAGE BURST SYNCHRONOUS DRAM PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 1000000 1.0486 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 3.5 mA 80 µA 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B60 Not Qualified 85 °C -40 °C 60 PLASTIC/EPOXY TFBGA BGA60,7X15,25 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 650 µm BOTTOM 1.2 mm 10.1 mm 6.4 mm INTEGRATED SILICON SOLUTION INC TFBGA, BGA60,7X15,25 compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
IS42S16100H-7TL
Integrated Silicon Solution Inc
$1.3941 Yes Active 16.7772 Mbit 16 1MX16 3.3 V 5.5 ns 143 MHz 2048 DUAL BANK PAGE BURST SYNCHRONOUS DRAM PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 1000000 1.0486 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 60 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G50 Not Qualified 70 °C 50 PLASTIC/EPOXY TSOP2 TSOP50,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 20.95 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2, TSOP50,.46,32 compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
IS42S16100H-6TLI
Integrated Silicon Solution Inc
$1.4131 Yes Active 16.7772 Mbit 16 1MX16 3.3 V 5.5 ns 166 MHz 2048 DUAL BANK PAGE BURST SYNCHRONOUS DRAM PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 1000000 1.0486 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 3.5 mA 80 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G50 Not Qualified 85 °C -40 °C 50 PLASTIC/EPOXY TSOP2 TSOP50,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 20.95 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2, TSOP50,.46,32 compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
AS4C1M16S-7TCN
Alliance Memory Inc
$1.5392 Yes Yes Active 16.7772 Mbit 16 1MX16 3.3 V 5.4 ns DUAL BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 1000000 1.0486 M SYNCHRONOUS YES 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G50 3 70 °C 50 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 20.95 mm 10.16 mm ALLIANCE MEMORY INC TSOPII-50 compliant EAR99 8542.32.00.02 Alliance Memory TSOP2 50
AS4C4M16SA-7TCN
Alliance Memory Inc
$1.6253 Yes Active 67.1089 Mbit 16 4MX16 3.3 V 5.4 ns FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 4000000 4.1943 M SYNCHRONOUS YES 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 3 70 °C 54 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm ALLIANCE MEMORY INC TSOP2-54 compliant EAR99 8542.32.00.02 Alliance Memory
AS4C1M16S-6TIN
Alliance Memory Inc
$1.6402 Yes Active 16.7772 Mbit 16 1MX16 3.3 V 5.4 ns DUAL BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 1000000 1.0486 M SYNCHRONOUS YES 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G50 3 85 °C -40 °C 50 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 20.95 mm 10.16 mm ALLIANCE MEMORY INC TSOPII-50 compliant EAR99 8542.32.00.02 Alliance Memory
IS32FL3237-TQLA3-TR
Integrated Silicon Solution Inc
$1.6550 Transferred DDR DRAM INTEGRATED SILICON SOLUTION INC unknown EAR99
AS4C4M16SA-6TCN
Alliance Memory Inc
$1.7155 Yes Active 67.1089 Mbit 16 4MX16 3.3 V 5.4 ns FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 4000000 4.1943 M SYNCHRONOUS YES 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 e3 3 70 °C 54 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm ALLIANCE MEMORY INC TSOP2-54 compliant EAR99 8542.32.00.02 Alliance Memory