Parametric results for: IS43R32160D-5BLI-TR under DRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: is43r32160d5blitr
Select parts from the table below to compare.
Compare
Compare
IS43R32160D-5BLI-TR
Integrated Silicon Solution Inc
Check for Price Yes Yes Active 536.8709 Mbit 32 16MX32 2.6 V 700 ps 200 MHz 8192 FOUR BANK PAGE BURST CACHE DRAM MODULE AUTO/SELF REFRESH COMMON 2,4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 2,4,8 25 mA 480 µA 2.7 V 2.5 V CMOS INDUSTRIAL S-PBGA-B144 Not Qualified e3 1 85 °C -40 °C 144 PLASTIC/EPOXY LFBGA BGA144,12X12,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) BALL 800 µm BOTTOM 1.4 mm 12 mm 12 mm INTEGRATED SILICON SOLUTION INC LFBGA, BGA144,12X12,32 compliant EAR99 8542.32.00.28 Integrated Silicon Solution Inc.