Part Details for IS42S16100H-6BLI by Integrated Silicon Solution Inc
Overview of IS42S16100H-6BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS42S16100H-6BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1199
|
Newark | 16M, 3.3V, Sdram, 1Mx16, 166Mhz, 60 Ball Bga (6.4Mm X 10.1Mm) Rohs, It |Integrated Silicon Solution (Issi) IS42S16100H-6BLI Min Qty: 286 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.1800 | Buy Now |
DISTI #
IS42S16100H-6BLI-ND
|
DigiKey | IC DRAM 16MBIT PARALLEL 60TFBGA Min Qty: 858 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4950 | Buy Now |
DISTI #
IS42S16100H-6BLI
|
Avnet Americas | DRAM Chip SDRAM 16M-Bit 1Mx16 3.3V 60-Pin TFBGA - Trays (Alt: IS42S16100H-6BLI) RoHS: Not Compliant Min Qty: 858 Package Multiple: 286 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$1.0750 / $1.3158 | Buy Now |
DISTI #
870-IS42S16100H-6BLI
|
Mouser Electronics | DRAM 16M, 3.3V, SDRAM 1Mx16, 166Mhz,RoHS RoHS: Compliant | 157 |
|
$1.8400 / $2.6800 | Buy Now |
DISTI #
IS42S16100H-6BLI
|
Avnet Americas | DRAM Chip SDRAM 16M-Bit 1Mx16 3.3V 60-Pin TFBGA - Trays (Alt: IS42S16100H-6BLI) RoHS: Not Compliant Min Qty: 858 Package Multiple: 286 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$1.0750 / $1.3158 | Buy Now |
DISTI #
IS42S16100H-6BLI
|
Avnet Asia | DRAM Chip SDRAM 16M-Bit 1Mx16 3.3V 60-Pin TFBGA (Alt: IS42S16100H-6BLI) RoHS: Compliant Min Qty: 1430 Package Multiple: 286 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for IS42S16100H-6BLI
IS42S16100H-6BLI CAD Models
IS42S16100H-6BLI Part Data Attributes:
|
IS42S16100H-6BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S16100H-6BLI
Integrated Silicon Solution Inc
Synchronous DRAM, 1MX16, 5.5ns, CMOS, PBGA60, TFBGA-60
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, BGA60,7X15,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PBGA-B60 | |
Length | 10.1 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA60,7X15,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.0035 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 6.4 mm |