Filter Your Search
21 - 30 of 31 results
|
MC74F164D
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 11 ns | 1 | 8 | YES | SOP | 80 MHz | 50 pF | RIGHT | POSITIVE EDGE | F/FAST | SERIAL IN PARALLEL OUT | TTL | 80 MHz | TRUE | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | ||||||||||
|
MC74F164D
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 11 ns | 1 | 8 | YES | SOP | 80 MHz | 50 pF | RIGHT | POSITIVE EDGE | F/FAST | SERIAL IN PARALLEL OUT | TTL | 80 MHz | TRUE | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC-14 | unknown | 8542.39.00.01 | ||||||||||||
|
N74F164D
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 11 ns | 1 | 8 | YES | SOP | 50 pF | RIGHT | POSITIVE EDGE | F/FAST | SERIAL IN PARALLEL OUT | TTL | 80 MHz | TRUE | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | NXP | ||||||||||
|
74F164DCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | F/FAST | SERIAL IN PARALLEL OUT | TTL | 90 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | |||||||||||||
|
I74F164D
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 11 ns | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | F/FAST | SERIAL IN PARALLEL OUT | TTL | 80 MHz | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
N74F164DB
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 11 ns | 1 | 8 | YES | SOP | 80 MHz | RIGHT | POSITIVE EDGE | F/FAST | SERIAL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MC74F164DR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | YES | SOP | 80 MHz | TTL | 5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown | ||||||||||||||||||||||||||
|
I74F164D,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 11 ns | 1 | 8 | YES | SOP | 80 MHz | RIGHT | POSITIVE EDGE | F/FAST | SERIAL IN PARALLEL OUT | TTL | 80 MHz | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | SOT108-1 | |||||||
|
74F164D-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Active | 5 V | 11 ns | 1 | 8 | YES | SOP | 50 pF | RIGHT | POSITIVE EDGE | F/FAST | SERIAL IN PARALLEL OUT | TTL | 80 MHz | TRUE | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SOT-108-1, SO-14 | 14 | compliant | 8542.39.00.01 | |||||||||||
|
74F164D
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 1 | 8 | YES | SOP | 80 MHz | TTL | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 |