Parametric results for: 74f164d under Shift Registers

Filter Your Search

1 - 10 of 31 results

|
-
-
-
Manufacturer Part Number: 74f164d
Select parts from the table below to compare.
Compare
Compare
I74F164D
Philips Semiconductors
Check for Price Yes Transferred 5 V 1 8 YES SOP 80 MHz TTL INDUSTRIAL R-PDSO-G14 Not Qualified e4 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL PHILIPS SEMICONDUCTORS SOP, SOP14,.25 unknown 8542.39.00.01
N74F164D,623
NXP Semiconductors
Check for Price Yes Obsolete 5 V 11 ns 1 8 YES SOP 80 MHz 50 pF RIGHT POSITIVE EDGE F/FAST SERIAL IN PARALLEL OUT TTL 80 MHz TRUE 55 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS unknown 8542.39.00.01 SOIC 14 SOT108-1
74F164DC
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 11 ns 1 8 NO DIP RIGHT POSITIVE EDGE F/FAST SERIAL IN PARALLEL OUT TTL 90 MHz TRUE 5.5 V 4.5 V COMMERCIAL R-GDIP-T14 Not Qualified e0 70 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm FAIRCHILD SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01 DIP 14
N74F164D,602
NXP Semiconductors
Check for Price Yes Obsolete 5 V 11 ns 1 8 YES SOP 80 MHz 50 pF RIGHT POSITIVE EDGE F/FAST SERIAL IN PARALLEL OUT TTL 80 MHz TRUE 55 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOP, SOP14,.25 unknown 8542.39.00.01 SOIC 14 SOT108-1
N74F164D-T
YAGEO Corporation
Check for Price Obsolete 5 V 11 ns 1 8 YES 50 pF RIGHT POSITIVE EDGE F/FAST SERIAL IN PARALLEL OUT TTL 80 MHz TRUE 55 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PHILIPS COMPONENTS , unknown 8542.39.00.01
N74F164D
Philips Semiconductors
Check for Price Yes Transferred 5 V 1 8 YES SOP 80 MHz TTL COMMERCIAL R-PDSO-G14 Not Qualified e4 70 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL PHILIPS SEMICONDUCTORS unknown 8542.39.00.01
N74F164D
YAGEO Corporation
Check for Price Obsolete 5 V 11 ns 1 8 YES 50 pF RIGHT POSITIVE EDGE F/FAST SERIAL IN PARALLEL OUT TTL 80 MHz TRUE 55 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PHILIPS COMPONENTS unknown 8542.39.00.01
MC74F164DR2
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 11 ns 1 8 YES SOP 50 pF RIGHT POSITIVE EDGE F/FAST SERIAL IN PARALLEL OUT TTL 80 MHz TRUE 55 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MOTOROLA INC SOP, unknown 8542.39.00.01
74F164D
NXP Semiconductors
Check for Price Active 5 V 11 ns 1 8 YES SOP 80 MHz 50 pF RIGHT POSITIVE EDGE F/FAST SERIAL IN PARALLEL OUT TTL 80 MHz TRUE 55 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 70 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS PLASTIC, SO-14 compliant 8542.39.00.01 SOIC 14
MC74F164DR2
Motorola Mobility LLC
Check for Price No Obsolete 5 V 11 ns 1 8 YES SOP 50 pF RIGHT POSITIVE EDGE F/FAST SERIAL IN PARALLEL OUT TTL 80 MHz TRUE 55 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MOTOROLA INC SOP, unknown 8542.39.00.01 SOIC 14