-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-Input NAND Gate, TSOP-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6640
|
Newark | Nand Gate, Single, 2 I/P, Sot-23-5, Logic Function:Nand Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-23, Product Range:74Hc1G00, Logic Ic Family:74Hc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74HC1G00DTT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25 |
|
$0.0150 | Buy Now |
DISTI #
45J1288
|
Newark | Single Nand Gate, 2I/P, Sot-23-5, Full Reel, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-23, Product Range:-, Logic Ic Family:74Hc, Supply Voltage Min:2V, Supply Voltage Max:6V, Output Current:12.5Ma, Msl:- Rohs Compliant: Yes |Onsemi MC74HC1G00DTT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0820 / $0.0940 | Buy Now |
DISTI #
MC74HC1G00DTT1GOSCT-ND
|
DigiKey | IC GATE NAND 1CH 2-INP 5TSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18901 In Stock |
|
$0.0657 / $0.4300 | Buy Now |
DISTI #
MC74HC1G00DTT1G
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: MC74HC1G00DTT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 48 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MC74HC1G00DTT1G
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: MC74HC1G00DTT1G) RoHS: Compliant Min Qty: 10870 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 21000 Partner Stock |
|
$0.0620 / $0.0740 | Buy Now |
DISTI #
70466374
|
RS | MC74HC1G00DTT1G, 2-Input NAND Logic Gate, 2 - 6 V, 5-Pin TSOP | ON Semiconductor MC74HC1G00DTT1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1720 / $0.2020 | RFQ |
DISTI #
71298103
|
Verical | NAND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R Min Qty: 83 Package Multiple: 1 Date Code: 2321 | Americas - 2285 |
|
$0.0630 / $0.0949 | Buy Now |
|
Quest Components | HC/UH SERIES, 2-INPUT NAND GATE, PDSO5 | 1690 |
|
$0.0869 / $0.1932 | Buy Now |
|
Quest Components | HC/UH SERIES, 2-INPUT NAND GATE, PDSO5 | 14952 |
|
$0.0845 / $0.4830 | Buy Now |
|
Rochester Electronics | NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 16657 |
|
$0.0644 / $0.0758 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC1G00DTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC1G00DTT1G
onsemi
Single 2-Input NAND Gate, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0026 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 90 ns | |
Propagation Delay (tpd) | 155 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for MC74HC1G00DTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC1G00DTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1G00DTT2 | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | MC74HC1G00DTT1G vs MC74VHC1G00DTT2 |
MC74HC1G00DTR2 | HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | MC74HC1G00DTT1G vs MC74HC1G00DTR2 |
MC74VHC1G00DTT3 | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | MC74HC1G00DTT1G vs MC74VHC1G00DTT3 |
MC74HC1G00DTT2 | HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | MC74HC1G00DTT1G vs MC74HC1G00DTT2 |
MC74HC1G00DTT1 | HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | MC74HC1G00DTT1G vs MC74HC1G00DTT1 |