Filter Your Search
1 - 10 of 137,412 results
![]() |
MC74HC1G02DTT1G
onsemi
|
$0.0248 | Yes | Obsolete | 3 V | 155 ns | 35 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | HC/UH | NOR GATE | CMOS | 2 mA | 40 µA | 6 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | TSOP-5 | TSOP-5 | 5 | 483 | compliant | 8542.39.00.01 | onsemi | ||||||
![]() |
MC74HC1G00DTT1G
onsemi
|
$0.0257 | Yes | Obsolete | 3 V | 155 ns | 90 ns | 1 | 2 | YES | TSOP | 50 pF | NO | HC/UH | NAND GATE | CMOS | 2.6 mA | 25 mA | 6 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | TSOP-5 | TSOP-5 | 5 | 483 | compliant | 8542.39.00.01 | onsemi | ||||||
|
MC74VHC1G32DBVT1G
onsemi
|
$0.0282 | Yes | Active | 3 V | 15.5 ns | 10 ns | 1 | 2 | YES | TSOP | 50 pF | NO | AHC/VHC | OR GATE | CMOS | 8 mA | 40 µA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | 318BQ | compliant | 8542.39.00.01 | onsemi | ||||||||||
![]() |
MC74HC03ADG
onsemi
|
$0.0288 | Yes | Active | 5 V | 180 ns | 36 ns | 4 | 2 | YES | SOP | 50 pF | NO | OPEN-DRAIN | HC/UH | NAND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | 8542.39.00.01 | onsemi | EAR99 | |||||
|
MC74VHC1GT32DBVT1G
onsemi
|
$0.0304 | Yes | Active | 3 V | 15.5 ns | 10 ns | 1 | 2 | YES | TSOP | 50 pF | NO | AHC/VHC | OR GATE | CMOS | 8 mA | 40 µA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | 318BQ | compliant | 8542.39.00.01 | onsemi | ||||||||||
|
MC74VHC1G04DBVT1G
onsemi
|
$0.0304 | Yes | Active | 3 V | 14.5 ns | 1 | 1 | YES | TSOP | 50 pF | NO | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | SC-74A, 5 PIN | 318BQ | compliant | 8542.39.00.01 | onsemi | 2018-11-15 | |||||||||
|
NL17SZ06DBVT1G
onsemi
|
$0.0304 | Yes | Active | 2.3 V | 9.5 ns | 6 ns | 1 | 1 | YES | TSOP | 50 pF | NO | OPEN-DRAIN | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G5 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | 318BQ | compliant | 8542.39.00.01 | onsemi | |||||||||
![]() |
NC7SZ08P5X
Fairchild Semiconductor Corporation
|
$0.0310 | Yes | Yes | Transferred | 1.8 V | 12.7 ns | 5.5 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | SC-70 | 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88A, SC-70, 5 PIN | 5 | 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE | compliant | 8542.39.00.01 | EAR99 | ||||||
![]() |
74LVC1G08SE-7
Diodes Incorporated
|
$0.0310 | Yes | Yes | Active | 1.8 V | 10.5 ns | 6 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | TOTEM POLE | LVC/LCX/Z | AND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | DIODES INC | SOT-353 | ROHS COMPLIANT, SOT-353, 5 PIN | 5 | compliant | 8542.39.00.01 | Diodes Incorporated | EAR99 | |||||
![]() |
74LVC1G07W5-7
Diodes Incorporated
|
$0.0336 | Yes | Yes | Active | 1.8 V | 6.5 ns | 1 | 1 | YES | LSSOP | NO | OPEN-DRAIN | LVC/LCX/Z | BUFFER | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 3 mm | DIODES INC | SOT | 5 | compliant | 8542.39.00.01 | Diodes Incorporated | EAR99 |