-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T8904
|
Newark | Logic, Pos And, Single, 2 Ip, Sot353, Logic Family/Base Number:74Lvc1G08, Logic Type:And, Output Current:32Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sot-353, No. Of Pins:5Pins, Logic Rohs Compliant: Yes |Diodes Inc. 74LVC1G08SE-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15842 |
|
$0.0210 | Buy Now |
DISTI #
74LVC1G08SE-7DICT-ND
|
DigiKey | IC GATE AND 1CH 2-INP SOT353 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47203 In Stock |
|
$0.0351 / $0.3500 | Buy Now |
DISTI #
74LVC1G08SE-7
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-353 T/R - Tape and Reel (Alt: 74LVC1G08SE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0223 / $0.0264 | Buy Now |
DISTI #
621-74LVC1G08SE-7
|
Mouser Electronics | Logic Gates LOGICLVCAND GATE1 RoHS: Compliant | 31243 |
|
$0.0500 / $0.3500 | Buy Now |
DISTI #
70437325
|
RS | AND Gate 1Element 2IN CMOS 5Pin SOT353 | Diodes Inc 74LVC1G08SE-7 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0470 / $0.0580 | RFQ |
|
Future Electronics | 74LVC1G08 Series 5.5 V Surface Mount Single 2 Input Positive AND Gate - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 306000Reel |
|
$0.0345 / $0.0401 | Buy Now |
|
Future Electronics | 74LVC1G08 Series 5.5 V Surface Mount Single 2 Input Positive AND Gate - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0345 / $0.0400 | Buy Now |
|
Bristol Electronics | 1397 |
|
RFQ | ||
|
Bristol Electronics | 4185 |
|
RFQ | ||
|
Bristol Electronics | 518 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy