Parametric results for: MC74LVX50MELG under Gates

Filter Your Search

1 - 10 of 137,339 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NL17SH08P5T5G
onsemi
$0.0202 Yes Obsolete 3.3 V 16.5 ns 16.5 ns 1 2 YES VSOF 50 pF NO 17SH AND GATE CMOS 4 mA 5.5 V 2 V MILITARY R-PDSO-F5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY FL6,.03,14 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR MATTE TIN FLAT 350 µm DUAL 400 µm 800 µm 1 mm ONSEMI SOT-953 1x0.8, 0.35P LEAD FREE, SOT-953, 5 PIN 5 527AE compliant 8542.39.00.01 onsemi
MC74HC1G00DTT1G
onsemi
$0.0215 Yes Obsolete 3 V 155 ns 90 ns 1 2 YES TSOP 50 pF NO HC/UH NAND GATE CMOS 2.6 mA 25 mA 6 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR MATTE TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ONSEMI TSOP-5 TSOP-5 5 483 compliant 8542.39.00.01 onsemi
NC7ST04P5X
onsemi
$0.0257 Yes Active 5 V 31 ns 17 ns 1 1 YES TSSOP 50 pF NO HST/T INVERTER CMOS 2 mA 25 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A / SC-70-5 419A-02 compliant 8542.39.00.01 onsemi
74LVC1G08SE-7
Diodes Incorporated
$0.0268 Yes Yes Active 3.3 V 10.5 ns 1 2 YES TSSOP NO TOTEM POLE LVC/LCX/Z AND GATE CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm DIODES INC SOT-353 ROHS COMPLIANT, SOT-353, 5 PIN 5 compliant 8542.39.00.01 Diodes Incorporated EAR99
74HCT1G14GW,125
Nexperia
$0.0305 Active 5 V 51 ns 1 1 YES TSSOP HCT INVERTER CMOS 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm NEXPERIA TSSOP TSSOP, 5 SOT353-1 compliant 8542.39.00.01 Nexperia EAR99 1998-08-05
NC7S14P5X
onsemi
$0.0329 Yes Active 5 V 125 ns 35 ns 1 1 YES TSSOP 50 pF YES HC INVERTER CMOS 2.6 mA 25 mA 6 V 2 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A / SC-70-5 SC-70, 5 PIN 419A-02 compliant 8542.39.00.01 onsemi
74HC1G14GW,125
Nexperia
$0.0334 Active 5 V 190 ns 1 1 YES TSSOP HC/UH INVERTER CMOS 6 V 2 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP TSSOP, 5 SOT353-1 compliant 8542.39.00.01 Nexperia EAR99 1998-08-05
74LVC1G14SE-7
Diodes Incorporated
$0.0381 Yes Yes Active 3.3 V 14 ns 1 1 YES TSSOP YES TOTEM POLE LVC/LCX/Z INVERTER CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm DIODES INC SOT-353 SOT-353, 5 PIN 5 compliant 8542.39.00.01 Diodes Incorporated EAR99
74LVC2G14GW,125
Nexperia
$0.0384 Yes Active 3.3 V 12 ns 2 1 YES TSSOP LVC/LCX/Z INVERTER CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm NEXPERIA TSSOP PLASTIC, SOT-363, SC-88, 6 PIN 6 SOT363-2 compliant 8542.39.00.01 Nexperia EAR99
NL27WZ07DFT2G
onsemi
$0.0391 Yes Active 1.8 V 12 ns 4.8 ns 2 1 YES TSSOP 50 pF NO OPEN-DRAIN 27WZ BUFFER CMOS 24 mA 100 µA 5.5 V 1.65 V MILITARY R-PDSO-G6 Not Qualified e3 1 125 °C -55 °C 260 40 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88/SC70-6/SOT-363 6 LEAD SC-88, SC-70, SOT-363, 6 PIN 6 419B-02 compliant 8542.39.00.01 onsemi EAR99