Filter Your Search
1 - 10 of 69,786 results
|
74AHC1G79GW,125
Nexperia
|
$0.0398 | Yes | Active | 5 V | 15.5 ns | 1 | 1 | YES | TSSOP | POSITIVE EDGE | AHC/VHC/H/U/V | D FLIP-FLOP | CMOS | 70 MHz | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | TSSOP-5 | 5 | SOT353-1 | compliant | 8542.39.00.01 | Nexperia | |||||||||||||
|
74LVC1G175GW,125
Nexperia
|
$0.0509 | Yes | Active | 1.8 V | 17 ns | 1 | YES | TSSOP | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 200 MHz | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NEXPERIA | TSSOP | SOT-363, 6 PIN | 6 | SOT363-2 | compliant | 8542.39.00.01 | Nexperia | |||||||||||||||
|
74HC174D,652
Nexperia
|
$0.0559 | Yes | Obsolete | 5 V | 50 ns | 1 | 6 | YES | SOP | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 20 MHz | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | 3.90 MM, PLASTIC, SOT109-1, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | Nexperia | 1993-11-01 | ||||||||||||
|
SN74LVC1G80DCKR
Texas Instruments
|
$0.0560 | Yes | Yes | Active | 1.8 V | 9.9 ns | 12.5 ns | 1 | 1 | YES | TSSOP | 160 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 150 MHz | 32 mA | INVERTED | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | TSSOT | GREEN, PLASTIC, MO-203AA, SC-70, 5 PIN | 5 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||
|
MC74VHC74DTG
onsemi
|
$0.0600 | Yes | Active | 3.3 V | 17.5 ns | 10.5 ns | 2 | 1 | YES | TSSOP | 75 MHz | 50 pF | POSITIVE EDGE | AHC/VHC | D FLIP-FLOP | CMOS | 110 MHz | 8 mA | COMPLEMENTARY | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 14 | 948G | compliant | 8542.39.00.01 | onsemi | ||||||||
|
SN74LVC1G80DBVR
Texas Instruments
|
$0.0617 | Yes | Yes | Active | 1.8 V | 9.9 ns | 12.5 ns | 1 | 1 | YES | LSSOP | 160 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 150 MHz | 32 mA | INVERTED | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MO-178AA, SOT-23, 5 PIN | 5 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||
|
SN74HCS72PWR
Texas Instruments
|
$0.0670 | Yes | Yes | Active | 5 V | 42 ns | 19 ns | 2 | 1 | YES | TSSOP | 64 Hz | 50 pF | YES | NEGATIVE EDGE | TOTEM POLE | HC/UH | D FLIP-FLOP | CMOS | 45 MHz | 7.8 mA | COMPLEMENTARY | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP14,.25 | compliant | 8542.39.00.01 | Texas Instruments | 2020-02-20 | EAR99 | ||||||
|
SN74AUC1G79DBVR
Texas Instruments
|
$0.0684 | Yes | Yes | Active | 1.2 V | 3.9 ns | 3.9 ns | 1 | 1 | YES | LSSOP | 200 MHz | 15 pF | POSITIVE EDGE | 3-STATE | AUC | D FLIP-FLOP | CMOS | 275 MHz | 9 mA | TRUE | 10 µA | 2.7 V | 800 mV | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||
|
74LVC1G80GW,125
Nexperia
|
$0.0690 | Yes | Active | 1.8 V | 13 ns | 1 | YES | TSSOP | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 200 MHz | INVERTED | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | TSSOP-5 | 5 | SOT353-1 | compliant | 8542.39.00.01 | Nexperia | ||||||||||||||
|
74LVC1G175GV,125
Nexperia
|
$0.0734 | Yes | Active | 2.7 V | 17 ns | 1 | YES | TSSOP | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 200 MHz | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | TSOP-6 | 6 | SOT457 | compliant | 8542.39.00.01 | Nexperia |