-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G80 - Single D-type flip-flop; positive-edge trigger@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X4947
|
Newark | Flip-Flop, D-Type, 200Mhz, Tssop-5, Logic Family/Base Number:74Lvc1G80, Flip-Flop Type:D, Propagation Delay:-, Frequency:200Mhz, Output Current:50Ma, Logic Case Style:Tssop, No. Of Pins:5Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |Nexperia 74LVC1G80GW,125 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0520 / $0.0580 | Buy Now |
DISTI #
1727-6081-1-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24940 In Stock |
|
$0.0470 / $0.3900 | Buy Now |
DISTI #
74LVC1G80GW,125
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 5-Pin TSSOP - Tape and Reel (Alt: 74LVC1G80GW,125) RoHS: Not Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0329 / $0.0392 | Buy Now |
DISTI #
771-LVC1G80GW125
|
Mouser Electronics | Flip Flops 74LVC1G80GW/SOT353/UMT5 RoHS: Compliant | 17783 |
|
$0.0440 / $0.3900 | Buy Now |
|
Future Electronics | 74LVC Series 3.3 V SMT Single D-Type Flip-Flop, Postive Edge Trigger - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 39000Reel |
|
$0.0372 / $0.0429 | Buy Now |
|
Future Electronics | 74LVC Series 3.3 V SMT Single D-Type Flip-Flop, Postive Edge Trigger - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0383 / $0.0437 | Buy Now |
DISTI #
78810761
|
Verical | Flip Flop D-Type Pos-Edge 1-Element 5-Pin TSSOP T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2404 | Americas - 15000 |
|
$0.0340 / $0.0486 | Buy Now |
|
Rochester Electronics | 74LVC1G80 - D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Inverted Output, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 9227 |
|
$0.0326 / $0.0384 | Buy Now |
DISTI #
74LVC1G80GW,125
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 5-Pin TSSOP - Tape and Reel (Alt: 74LVC1G80GW,125) RoHS: Not Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0329 / $0.0392 | Buy Now |
DISTI #
74LVC1G80GW.125
|
TME | IC: digital, D flip-flop, Ch: 1, CMOS,TTL, Mini Logic, SMD, TSSOP5 Min Qty: 1 | 0 |
|
$0.0478 / $0.1053 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G80GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G80GW,125
Nexperia
74LVC1G80 - Single D-type flip-flop; positive-edge trigger@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1.25 mm | |
fmax-Min | 200 MHz |