-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC174; 74HCT174 - Hex D-type flip-flop with reset; positive-edge trigger@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2897
|
Newark | Flip-Flop, D-Type, 99Mhz, Soic-16, Logic Family/Base Number:74Hc174, Flip-Flop Type:D, Propagation Delay:-, Frequency:99Mhz, Output Current:25Ma, Logic Case Style:Soic, No. Of Pins:16Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |Nexperia 74HC174D,652 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$0.0480 | Buy Now |
|
Future Electronics | 74HC Series 5 V Positive Edge Trigger Resettable Hex D-Type Flip-Flop - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 | 0 |
|
$0.3400 | Buy Now |
|
Rochester Electronics | 74HC174D - D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 28236 |
|
$0.2039 / $0.2399 | Buy Now |
DISTI #
2445036
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6574 / $0.7543 | Buy Now |
DISTI #
2445036
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 25903 |
|
$0.6986 / $0.8328 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC174D,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC174D,652
Nexperia
74HC174; 74HCT174 - Hex D-type flip-flop with reset; positive-edge trigger@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASTIC, SOT109-1, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 20 MHz |
This table gives cross-reference parts and alternative options found for 74HC174D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC174D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC174DRG4 | Hex D-Type Flip-Flops With Clear 16-SOIC -40 to 85 | Texas Instruments | 74HC174D,652 vs SN74HC174DRG4 |
SN74HC174DR | Hex D-Type Flip-Flops With Clear 16-SOIC -40 to 85 | Texas Instruments | 74HC174D,652 vs SN74HC174DR |
SN74HC174DE4 | Hex D-Type Flip-Flops With Clear 16-SOIC -40 to 85 | Texas Instruments | 74HC174D,652 vs SN74HC174DE4 |
TC74HC174AFN | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, FF/Latch | Toshiba America Electronic Components | 74HC174D,652 vs TC74HC174AFN |
SN74HC174DTG4 | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | 74HC174D,652 vs SN74HC174DTG4 |
SN74HC174DTE4 | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | 74HC174D,652 vs SN74HC174DTE4 |
74HC174D,653 | 74HC174; 74HCT174 - Hex D-type flip-flop with reset; positive-edge trigger@en-us SOP 16-Pin | Nexperia | 74HC174D,652 vs 74HC174D,653 |