Filter Your Search
81 - 90 of 69,786 results
|
SN74HCT74DR
Texas Instruments
|
$0.1224 | Yes | Yes | Active | 5 V | 35 ns | 35 ns | 2 | 1 | YES | SOP | 22 MHz | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 25 MHz | 4 mA | COMPLEMENTARY | 40 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
SN74LV74AD
Texas Instruments
|
$0.1268 | No | Obsolete | 2.5 V | 23 ns | 17.5 ns | 2 | 1 | YES | SOP | 45 MHz | 50 pF | POSITIVE EDGE | LV/LV-A/LVX/H | D FLIP-FLOP | CMOS | 110 MHz | 12 mA | COMPLEMENTARY | 20 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
SN74LV74ADBR
Texas Instruments
|
$0.1271 | Yes | Yes | Active | 2.5 V | 23 ns | 17.5 ns | 2 | 1 | YES | SSOP | 45 MHz | 50 pF | POSITIVE EDGE | LV/LV-A/LVX/H | D FLIP-FLOP | CMOS | 110 MHz | 12 mA | COMPLEMENTARY | 20 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
SN74HC174PWR
Texas Instruments
|
$0.1278 | Yes | Yes | Active | 5 V | 200 ns | 40 ns | 6 | 6 | YES | TSSOP | 25 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 28 MHz | 5.2 mA | TRUE | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
74HCT74D,652
Nexperia
|
$0.1294 | Yes | Obsolete | 5 V | 53 ns | 2 | 1 | YES | SOP | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 18 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Nexperia | SOT108-1 | 1993-01-01 | ||||||||||||||
|
MC74LCX74DTR2G
onsemi
|
$0.1295 | Yes | Active | 3.3 V | 8.4 ns | 7 ns | 2 | 1 | YES | TSSOP | 50 pF | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 150 MHz | 24 mA | COMPLEMENTARY | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | onsemi | 948G | |||||||||
|
74HCT74BQ,115
Nexperia
|
$0.1305 | Yes | Active | 5 V | 53 ns | 2 | 1 | YES | HVQCCN | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 18 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NEXPERIA | QFN | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14 | 14 | compliant | 8542.39.00.01 | Nexperia | SOT762-1 | 1993-01-01 | |||||||||||||
|
PSN74HCS273QPWRQ1
Texas Instruments
|
$0.1308 | No | Obsolete | 5 V | 34.6 ns | 16.4 ns | 8 | 1 | YES | TSSOP | 135 MHz | 50 pF | YES | POSITIVE EDGE | HC | D FLIP-FLOP | CMOS | 135 MHz | 7.8 mA | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G20 | 125 °C | -40 °C | AEC-Q100 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ||||||||||||||||||||
|
74HCT259PW,112
Nexperia
|
$0.1315 | Yes | Obsolete | 5 V | 57 ns | 1 | 1 | YES | TSSOP | LOW LEVEL | HCT | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | TSSOP-16 | 16 | compliant | 8542.39.00.01 | Nexperia | SOT403-1 | 1995-11-01 | |||||||||||||||
|
SN74AUP1G80DPWR
Texas Instruments
|
$0.1329 | Yes | Yes | Active | 1.2 V | 28.7 ns | 1 | 1 | YES | HVBCC | POSITIVE EDGE | AUP/ULP/V | D FLIP-FLOP | CMOS | 260 MHz | 4 mA | INVERTED | 900 nA | 3.6 V | 800 mV | INDUSTRIAL | S-PBCC-B5 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | BUTT | BOTTOM | 400 µm | 800 µm | 800 µm | TEXAS INSTRUMENTS INC | X2SON-5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |