Filter Your Search
11 - 20 of 70,172 results
|
SN74HCS72DR
Texas Instruments
|
$0.0928 | Yes | Yes | Active | 5 V | 42 ns | 19 ns | 2 | 1 | YES | SOP | 64 MHz | 50 pF | YES | NEGATIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 45 MHz | 7.8 mA | COMPLEMENTARY | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | compliant | EAR99 | 8542.39.00.01 | 2020-07-04 | Texas Instruments | ||||||||
|
SN74LVC1G175DCKR
Texas Instruments
|
$0.0928 | Yes | Yes | Active | 1.8 V | 15.4 ns | 14.9 ns | 1 | 1 | YES | TSSOP | 1 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 150 MHz | 32 mA | TRUE | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MO-203AB, SC-70, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP | 6 | ||||||
|
74HCT74D,652
NXP Semiconductors
|
$0.0934 | Yes | Transferred | 5 V | 53 ns | 2 | 1 | YES | SOP | 18 MHz | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 18 MHz | 4 mA | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14 | compliant | EAR99 | 8542.39.00.01 | SOIC | 14 | SOT108-1 | ||||||||||
|
SN74LV174APW
Texas Instruments
|
$0.0979 | Yes | Yes | Obsolete | 2.5 V | 23 ns | 16.5 ns | 1 | 6 | YES | TSSOP | 50 MHz | 50 pF | POSITIVE EDGE | LV/LV-A/LVX/H | D FLIP-FLOP | CMOS | 110 MHz | 12 mA | TRUE | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP | 16 | |||||||
|
HEF4013BT,652
NXP Semiconductors
|
$0.0981 | Yes | Transferred | 5 V | 220 ns | 220 ns | 2 | 1 | YES | SOP | 7 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 7 MHz | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | PLASTIC, SOT-108, SO-14 | compliant | 8542.39.00.01 | NXP | SOIC | 14 | SOT108-1 | ||||||||||
|
74AHCT1G79GW,125
NXP Semiconductors
|
$0.0987 | Yes | Transferred | 5 V | 11 ns | 1 | 1 | YES | TSSOP | POSITIVE EDGE | AHCT/VHCT | D FLIP-FLOP | CMOS | 70 MHz | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NXP SEMICONDUCTORS | 1.25 MM, PLASTIC, MO-203, SOT-353-1, SC-88A, TSSOP-5 | unknown | 8542.39.00.01 | TSSOP | 5 | SOT353-1 | ||||||||||||||||
|
74LVC74APW-Q100J
Nexperia
|
$0.0992 | Active | 3.3 V | 11.9 ns | 2 | 1 | YES | TSSOP | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 120 MHz | COMPLEMENTARY | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP, | compliant | 2017-02-01 | Nexperia | TSSOP | 14 | SOT402-1 | |||||||||||||||
|
SN74LVC1G175DBVR
Texas Instruments
|
$0.1005 | Yes | Yes | Active | 1.8 V | 13.4 ns | 5.7 ns | 1 | 1 | YES | LSSOP | 150 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 150 MHz | 32 mA | TRUE | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT-23 | 6 | ||||||
|
74VHC273MTC
onsemi
|
$0.1022 | Yes | End Of Life | 3.3 V | 17.1 ns | 12.5 ns | 1 | 8 | YES | TSSOP | 75 MHz | 50 pF | POSITIVE EDGE | AHC/VHC | D FLIP-FLOP | CMOS | 100 MHz | 8 mA | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | 4.40 MM, MO-153AC, TSSOP-20 | compliant | 8542.39.00.01 | onsemi | 948AQ | |||||||||||
|
SN74LVC1G80DBVR
Texas Instruments
|
$0.1023 | Yes | Yes | Active | 1.8 V | 9.9 ns | 12.5 ns | 1 | 1 | YES | LSSOP | 160 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 150 MHz | 32 mA | INVERTED | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MO-178AA, SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 5 |