Parametric results for: I74F74N-B under FF/Latches

Filter Your Search

1 - 10 of 69,786 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74AHC1G79GW,125
Nexperia
$0.0382 Yes Active 5 V 15.5 ns 1 1 YES TSSOP POSITIVE EDGE AHC/VHC/H/U/V D FLIP-FLOP CMOS 70 MHz TRUE 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP TSSOP-5 5 SOT353-1 compliant 8542.39.00.01 Nexperia
74LVC1G175GW,125
Nexperia
$0.0509 Yes Active 1.8 V 17 ns 1 YES TSSOP POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS 200 MHz TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm NEXPERIA TSSOP SOT-363, 6 PIN 6 SOT363-2 compliant 8542.39.00.01 Nexperia
SN74LVC1G80DCKR
Texas Instruments
$0.0544 Yes Yes Active 1.8 V 9.9 ns 12.5 ns 1 1 YES TSSOP 160 MHz 50 pF POSITIVE EDGE 3-STATE LVC/LCX/Z D FLIP-FLOP CMOS 150 MHz 32 mA INVERTED 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC TSSOT GREEN, PLASTIC, MO-203AA, SC-70, 5 PIN 5 compliant 8542.39.00.01 Texas Instruments EAR99
74HC174D,652
Nexperia
$0.0559 Yes Obsolete 5 V 50 ns 1 6 YES SOP 50 pF POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 20 MHz TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP 3.90 MM, PLASTIC, SOT109-1, SO-16 16 SOT109-1 compliant 8542.39.00.01 Nexperia 1993-11-01
SN74LVC1G79DBVR
Texas Instruments
$0.0589 Yes Yes Active 1.8 V 20.5 ns 5 ns 1 1 YES LSSOP 160 MHz 50 pF POSITIVE EDGE 3-STATE LVC/LCX/Z D FLIP-FLOP CMOS 150 MHz 32 mA TRUE 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant 8542.39.00.01 Texas Instruments EAR99 1999-09-14
MC74VHC74DTG
onsemi
$0.0597 Yes Active 3.3 V 17.5 ns 10.5 ns 2 1 YES TSSOP 75 MHz 50 pF POSITIVE EDGE AHC/VHC D FLIP-FLOP CMOS 110 MHz 8 mA COMPLEMENTARY 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH RAIL NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 TSSOP-14 14 948G compliant 8542.39.00.01 onsemi
SN74LVC1G80DBVR
Texas Instruments
$0.0617 Yes Yes Active 1.8 V 9.9 ns 12.5 ns 1 1 YES LSSOP 160 MHz 50 pF POSITIVE EDGE 3-STATE LVC/LCX/Z D FLIP-FLOP CMOS 150 MHz 32 mA INVERTED 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MO-178AA, SOT-23, 5 PIN 5 compliant 8542.39.00.01 Texas Instruments EAR99
SN74HCS72PWR
Texas Instruments
$0.0670 Yes Yes Active 5 V 42 ns 19 ns 2 1 YES TSSOP 64 Hz 50 pF YES NEGATIVE EDGE TOTEM POLE HC/UH D FLIP-FLOP CMOS 45 MHz 7.8 mA COMPLEMENTARY 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP14,.25 compliant 8542.39.00.01 Texas Instruments EAR99 2020-02-20
SN74AUC1G79DBVR
Texas Instruments
$0.0684 Yes Yes Active 1.2 V 3.9 ns 3.9 ns 1 1 YES LSSOP 200 MHz 15 pF POSITIVE EDGE 3-STATE AUC D FLIP-FLOP CMOS 275 MHz 9 mA TRUE 10 µA 2.7 V 800 mV INDUSTRIAL R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant 8542.39.00.01 Texas Instruments EAR99
74LVC1G80GW,125
Nexperia
$0.0686 Yes Active 1.8 V 13 ns 1 YES TSSOP POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS 200 MHz INVERTED 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP TSSOP-5 5 SOT353-1 compliant 8542.39.00.01 Nexperia