Parametric results for: 8g415v20269 under Delay Lines

Filter Your Search

1 - 10 of 64,834 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74LS31N
Texas Instruments
$0.4915 Buy Yes Active 5 V 48 ns 95 ns 6 NO DIP 15 pF LS ACTIVE DELAY LINE TTL INVERTING, NON INVERTING AND NAND GATES ACTING AS DELAY ELEMENTS 24 mA TRUE 20 mA NO 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e4 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.304 mm TEXAS INSTRUMENTS INC DIP DIP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LS31D
Texas Instruments
$0.5410 Buy Yes Yes Active 5 V 48 ns 95 ns 6 YES SOP 15 pF LS ACTIVE DELAY LINE TTL INVERTING, NON INVERTING AND NAND GATES ACTING AS DELAY ELEMENTS 24 mA TRUE 20 mA NO 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
MC100EP195BFAG
onsemi
$1.0000 Buy Yes Active 3.3 V 15.25 ns 12.2 ns 1 YES LQFP 100E ACTIVE DELAY LINE ECL NECL MODE: VCC=0 WITH VEE=-3.0 V TO -3.6 V COMPLEMENTARY 170 mA YES 3.6 V 3 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 2 85 °C -40 °C 260 30 1023 32 PLASTIC/EPOXY QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE MATTE TIN GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm ONSEMI 32 LEAD LQFP 7x7, 0.8P LQFP-32 32 compliant 8542.39.00.01 onsemi 561AB
DS1100Z-125+
Maxim Integrated Products
$1.3588 Buy Yes Yes Transferred 5 V 125 ns 125 ns 1 YES SOP 50 Ω 1100 SILICON DELAY LINE CMOS TRUE 50 mA NO 5.25 V 4.75 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 5 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, ROHS COMPLIANT, SOP-8 8 compliant EAR99 8542.39.00.01
DS1100LU-500+
Maxim Integrated Products
$1.8258 Buy Yes Yes Transferred 3.3 V 500 ns 500 ns 1 YES TSSOP 50 Ω 1100 SILICON DELAY LINE CMOS TRUE NO 3.6 V 3 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 5 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC ROHS COMPLIANT, MICRO PACKAGE-8 8 compliant EAR99 8542.39.00.01
LTC6994CS6-1#TRMPBF
Analog Devices Inc
$2.1727 Buy No Yes Active 3.3 V 1 YES VSSOP 6994 SILICON DELAY LINE CMOS TRUE YES 5.5 V 2.25 V COMMERCIAL R-PDSO-G6 Not Qualified e3 1 70 °C 260 30 6 PLASTIC/EPOXY TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm ANALOG DEVICES INC 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN 6 compliant EAR99 8542.39.00.01 Analog Devices 05-08-1636
DS1110S-500+
Analog Devices Inc
$2.2150 Buy Yes Active 5 V 500 ns 500 ns 1 YES SOP SILICON DELAY LINE CMOS TRUE 150 mA NO 5.25 V 4.75 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 10 16 PLASTIC/EPOXY SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm ANALOG DEVICES INC 16-SOIC_W-300_MIL 0.300 INCH, SO-16 16 compliant Analog Devices 16-SOIC_W-300_MIL 2002-06-02
DS1135LZ-20+
Maxim Integrated Products
$2.2529 Buy Yes Yes Transferred 3.3 V 20 ns 20 ns 3 YES SOP 50 Ω 1135 SILICON DELAY LINE TRUE 10 mA NO 3.6 V 2.7 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 1 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MINI, SO-8 8 compliant EAR99 8542.39.00.01
LTC6994CDCB-1#TRMPBF
Analog Devices Inc
$2.6487 Buy No Yes Active 3.3 V 1 YES HVSON 6994 SILICON DELAY LINE CMOS TRUE YES 5.5 V 2.25 V COMMERCIAL R-PDSO-N6 Not Qualified e3 1 70 °C 260 30 6 PLASTIC/EPOXY SOLCC6,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR Matte Tin (Sn) NO LEAD 500 µm DUAL 800 µm 2 mm 3 mm ANALOG DEVICES INC 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6 6 compliant EAR99 8542.39.00.01 Analog Devices 05-08-1715
LTC6994CS6-2#TRMPBF
Analog Devices Inc
$2.8255 Buy No Yes Active 3.3 V 1 YES VSSOP 6994 SILICON DELAY LINE CMOS TRUE YES 5.5 V 2.25 V COMMERCIAL R-PDSO-G6 Not Qualified e3 1 70 °C 260 30 6 PLASTIC/EPOXY TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm ANALOG DEVICES INC 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN 6 compliant EAR99 8542.39.00.01 Analog Devices 05-08-1636