-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6994CS6-2#TRMPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7470
|
Newark | Delay Block, 1 Timer, Tsot-23, Frequency:1Mhz, Supply Voltage Min:2.25V, Supply Voltage Max:5.5V, Digital Ic Case:Tsot-23, No. Of Pins:6Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6994CS6-2#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.3400 / $4.7800 | Buy Now |
DISTI #
505-LTC6994CS6-2#TRMPBFCT-ND
|
DigiKey | IC DELAY BLOCK 8TAP PROG TSOT23 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15359 In Stock |
|
$2.3105 / $4.6000 | Buy Now |
DISTI #
584-C6994CS6-2TRMPBF
|
Mouser Electronics | Delay Lines / Timing Elements TimerBlox: Delay Block/ Debouncer RoHS: Compliant | 17749 |
|
$2.2500 / $3.8400 | Buy Now |
|
Analog Devices Inc | TimerBlox: Delay Block/ Deboun Min Qty: 1 Package Multiple: 500 | 5072 |
|
$2.3105 / $4.6000 | Buy Now |
DISTI #
LTC6994CS6-2TRMPBF
|
TME | IC: peripheral circuit, debouncer, 2.25÷5.5VDC, TSOT23-6 Min Qty: 1 | 0 |
|
$2.3200 / $3.3600 | RFQ |
DISTI #
LTC6994CS62TRMP
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 500 | 0 |
|
$2.2200 / $2.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6994CS6-2#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6994CS6-2#TRMPBF
Analog Devices Inc
LTC6994CS6-2#TRMPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 6994 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | SILICON DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Delay Line | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC6994CS6-2#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6994CS6-2#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6994IS6-2#TRM | LTC6994IS6-2#TRM | Analog Devices Inc | LTC6994CS6-2#TRMPBF vs LTC6994IS6-2#TRM |
LTC6994HS6-2#TRPBF | LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC6994CS6-2#TRMPBF vs LTC6994HS6-2#TRPBF |
LTC6994CS6-2#PBF | LTC6994CS6-2#PBF | Analog Devices Inc | LTC6994CS6-2#TRMPBF vs LTC6994CS6-2#PBF |
LTC6994MPS6-2#TRMPBF | LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: SOT; Pins: 6; Temperature Range: -55°C to 125°C | Linear Technology | LTC6994CS6-2#TRMPBF vs LTC6994MPS6-2#TRMPBF |
LTC6994IS6-2#WTRPBF | LTC6994IS6-2#WTRPBF | Analog Devices Inc | LTC6994CS6-2#TRMPBF vs LTC6994IS6-2#WTRPBF |
LTC6994MPS6-2#PBF | LTC6994MPS6-2#PBF | Analog Devices Inc | LTC6994CS6-2#TRMPBF vs LTC6994MPS6-2#PBF |
LTC6994MPS6-2#TRMPBF | LTC6994MPS6-2#TRMPBF | Analog Devices Inc | LTC6994CS6-2#TRMPBF vs LTC6994MPS6-2#TRMPBF |
LTC6994IS6-2#TRPBF | LTC6994IS6-2#TRPBF | Analog Devices Inc | LTC6994CS6-2#TRMPBF vs LTC6994IS6-2#TRPBF |
LTC6994HS6-2#TRPBF | LTC6994HS6-2#TRPBF | Analog Devices Inc | LTC6994CS6-2#TRMPBF vs LTC6994HS6-2#TRPBF |
LTC6994IS6-2#WTRMPBF | LTC6994IS6-2#WTRMPBF | Analog Devices Inc | LTC6994CS6-2#TRMPBF vs LTC6994IS6-2#WTRMPBF |