-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.75-V to 5.25-V bipolar buffers 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LS31N-ND
|
DigiKey | IC HEX DELAY ELEMENT 16-DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6168 In Stock |
|
$0.7200 | Buy Now |
DISTI #
296-3694-5-ND
|
DigiKey | IC HEX DELAY ELEMENT 16-DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
330 In Stock |
|
$0.6690 / $1.6600 | Buy Now |
DISTI #
595-SN74LS31N
|
Mouser Electronics | Delay Lines / Timing Elements Hex Delay Elements RoHS: Compliant | 192 |
|
$0.6430 / $1.6600 | Buy Now |
|
Bristol Electronics | 229 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | 825 |
|
RFQ | ||
|
Quest Components | Delay Line, Fixed Taps, 6-line, 1-tap, Ls-ttl, Dip, 16pin, Plastic | 87 |
|
$0.6483 / $1.3893 | Buy Now |
|
Quest Components | Delay Line, Fixed Taps, 6-line, 1-tap, Ls-ttl, Dip, 16pin, Plastic | 4 |
|
$1.0000 | Buy Now |
|
Quest Components | Delay Line, Fixed Taps, 6-line, 1-tap, Ls-ttl, Dip, 16pin, Plastic | 105 |
|
$0.7525 / $1.5050 | Buy Now |
|
Quest Components | Delay Line, Fixed Taps, 6-line, 1-tap, Ls-ttl, Dip, 16pin, Plastic | 660 |
|
$0.9262 / $2.3155 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS31N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS31N
Texas Instruments
6-ch, 4.75-V to 5.25-V bipolar buffers 16-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | INVERTING, NON INVERTING AND NAND GATES ACTING AS DELAY ELEMENTS | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.304 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | ACTIVE DELAY LINE | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Taps/Steps | ||
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 20 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 48 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 95 ns | |
Width | 7.62 mm |