Parametric results for: 1516B300301A under Delay Lines

Filter Your Search

1 - 10 of 64,834 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74LS31N
Texas Instruments
$0.6201 Yes Active 5 V 48 ns 95 ns 6 NO DIP 15 pF LS ACTIVE DELAY LINE TTL INVERTING, NON INVERTING AND NAND GATES ACTING AS DELAY ELEMENTS 24 mA TRUE 20 mA NO 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e4 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.304 mm TEXAS INSTRUMENTS INC DIP DIP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LS31D
Texas Instruments
$0.6631 Yes Yes Active 5 V 48 ns 95 ns 6 YES SOP 15 pF LS ACTIVE DELAY LINE TTL INVERTING, NON INVERTING AND NAND GATES ACTING AS DELAY ELEMENTS 24 mA TRUE 20 mA NO 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SY89295UTG-TR
Microchip Technology Inc
$1.0000 Yes Active 2.5 V 1 YES TQFP CMOS ACTIVE DELAY LINE ALSO OPERATES WITH 3.3V NOMINAL SUPPLY VOLTAGE COMPLEMENTARY YES 3.6 V 2.375 V INDUSTRIAL S-PQFP-G32 Not Qualified e4 2 85 °C -40 °C 1023 32 PLASTIC/EPOXY SQUARE FLATPACK, THIN PROFILE TR NICKEL PALLADIUM GOLD GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP-32 compliant EAR99 8542.39.00.01 Microchip
DS1124U-25+
Maxim Integrated Products
$1.5833 Yes Yes Transferred 5 V 88 ns 1 YES TSSOP 1124 ACTIVE DELAY LINE TRUE 30 mA NO 5.25 V 4.75 V INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 30 255 10 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC TSSOP, TSSOP8,.19 10 compliant EAR99 8542.39.00.01
LTC6994CS6-1#TRMPBF
Linear Technology
$1.7966 Yes Transferred 3.3 V 1 YES VSSOP 6994 SILICON DELAY LINE CMOS TRUE 200 µA YES 5.5 V 2.25 V COMMERCIAL R-PDSO-G6 Not Qualified e3 1 70 °C 260 30 1 6 PLASTIC/EPOXY TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm LINEAR TECHNOLOGY CORP SOT 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN 6 compliant 8542.39.00.01 S6
LTC6994CS6-2#TRMPBF
Linear Technology
$1.8135 Yes Transferred 3.3 V 1 YES VSSOP 6994 SILICON DELAY LINE CMOS TRUE 200 µA YES 5.5 V 2.25 V COMMERCIAL R-PDSO-G6 Not Qualified e3 1 70 °C 260 30 1 6 PLASTIC/EPOXY TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm LINEAR TECHNOLOGY CORP SOT 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN 6 compliant 8542.39.00.01 S6
LTC6994CDCB-1#TRMPBF
Linear Technology
$1.8135 Yes Transferred 3.3 V 1 YES HVSON 6994 SILICON DELAY LINE CMOS TRUE 200 µA YES 5.5 V 2.25 V COMMERCIAL R-PDSO-N6 Not Qualified e3 1 70 °C 260 30 1 6 PLASTIC/EPOXY SOLCC6,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 800 µm 2 mm 3 mm LINEAR TECHNOLOGY CORP DFN 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6 6 compliant 8542.39.00.01 DCB
LTC6994IDCB-2#TRMPBF
Linear Technology
$1.8462 Yes Transferred 3.3 V 1 YES HVSON 6994 SILICON DELAY LINE CMOS TRUE 200 µA YES 5.5 V 2.25 V INDUSTRIAL R-PDSO-N6 Not Qualified e3 1 85 °C -40 °C 260 30 1 6 PLASTIC/EPOXY SOLCC6,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 800 µm 2 mm 3 mm LINEAR TECHNOLOGY CORP DFN 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6 6 compliant 8542.39.00.01 DCB
LTC6994CDCB-2#TRMPBF
Linear Technology
$1.8897 Yes Transferred 3.3 V 1 YES HVSON 6994 SILICON DELAY LINE CMOS TRUE 200 µA YES 5.5 V 2.25 V COMMERCIAL R-PDSO-N6 Not Qualified e3 1 70 °C 260 30 1 6 PLASTIC/EPOXY SOLCC6,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 800 µm 2 mm 3 mm LINEAR TECHNOLOGY CORP DFN 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6 6 compliant 8542.39.00.01 DCB
LTC6994IS6-1#TRMPBF
Linear Technology
$2.0702 Yes Transferred 3.3 V 1 YES VSSOP 6994 SILICON DELAY LINE CMOS TRUE 200 µA YES 5.5 V 2.25 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 1 6 PLASTIC/EPOXY TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm LINEAR TECHNOLOGY CORP SOT TSOT-23, 6 PIN 6 compliant 8542.39.00.01 S6