Part Details for SY89295UTG-TR by Microchip Technology Inc
Overview of SY89295UTG-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for SY89295UTG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4824
|
Newark | 2.5V/3.3V Pecl Delay Line 32 Tqfp 7X7X1.0Mm T/R Rohs Compliant: Yes |Microchip SY89295UTG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.9200 | Buy Now |
DISTI #
SY89295UTG-TR-ND
|
DigiKey | IC DELAY LN 1024TAP PROG 32TQFP Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.5701 | Buy Now |
DISTI #
SY89295UTG-TR
|
Avnet Americas | Programmable Delay Line 1024 TAP 1-IN 0.01ns ABS 14.8ns MAX 32-Pin TQFP T/R - Tape and Reel (Alt: SY89295UTG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$11.5700 / $15.2800 | Buy Now |
DISTI #
998-SY89295UTGTR
|
Mouser Electronics | Delay Lines / Timing Elements 2.5V/3.3V PECL Delay Line RoHS: Compliant | 764 |
|
$11.5700 / $15.2800 | Buy Now |
DISTI #
SY89295UTG-TR
|
Microchip Technology Inc | 2.5V/3.3V PECL Delay Line, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3009 Alternates Available |
|
$11.0400 / $15.2800 | Buy Now |
|
Future Electronics | SY89295U 2.5V/3.3V 1.5 GHz Precision LVPECL Programmable Delay - TQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$12.4400 | Buy Now |
|
Onlinecomponents.com | Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, PQFP32 | 3000 Factory Stock |
|
$10.6800 / $30.0200 | Buy Now |
DISTI #
SY89295UTG-TR
|
Avnet Americas | Programmable Delay Line 1024 TAP 1-IN 0.01ns ABS 14.8ns MAX 32-Pin TQFP T/R - Tape and Reel (Alt: SY89295UTG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$11.5700 / $15.2800 | Buy Now |
|
Ameya Holding Limited | SY89295U 2.5V/3.3V 1.5 GHz Precision LVPECL Programmable Delay - TQFP-32 | 3009 |
|
RFQ | |
|
NAC | 2.5V/3.3V PECL Delay Line - Package: 32 TQFP 7x7x1.0mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$11.9900 / $14.4600 | Buy Now |
Part Details for SY89295UTG-TR
SY89295UTG-TR CAD Models
SY89295UTG-TR Part Data Attributes:
|
SY89295UTG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY89295UTG-TR
Microchip Technology Inc
ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES WITH 3.3V NOMINAL SUPPLY VOLTAGE | |
Family | CMOS | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Taps/Steps | 1023 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Packing Method | TR | |
Programmable Delay Line | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for SY89295UTG-TR
This table gives cross-reference parts and alternative options found for SY89295UTG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89295UTG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89295UTG | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32 | Microchip Technology Inc | SY89295UTG-TR vs SY89295UTG |