Filter Your Search
1 - 10 of 64,834 results
![]() |
SN74LS31N
Texas Instruments
|
$0.6201 | Yes | Active | 5 V | 48 ns | 95 ns | 6 | NO | DIP | 15 pF | LS | ACTIVE DELAY LINE | TTL | INVERTING, NON INVERTING AND NAND GATES ACTING AS DELAY ELEMENTS | 24 mA | TRUE | 20 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
![]() |
SN74LS31D
Texas Instruments
|
$0.6631 | Yes | Yes | Active | 5 V | 48 ns | 95 ns | 6 | YES | SOP | 15 pF | LS | ACTIVE DELAY LINE | TTL | INVERTING, NON INVERTING AND NAND GATES ACTING AS DELAY ELEMENTS | 24 mA | TRUE | 20 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SY89295UTG-TR
Microchip Technology Inc
|
$1.0000 | Yes | Active | 2.5 V | 1 | YES | TQFP | CMOS | ACTIVE DELAY LINE | ALSO OPERATES WITH 3.3V NOMINAL SUPPLY VOLTAGE | COMPLEMENTARY | YES | 3.6 V | 2.375 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 1023 | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, THIN PROFILE | TR | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-32 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||||
![]() |
DS1124U-25+
Maxim Integrated Products
|
$1.5833 | Yes | Yes | Transferred | 5 V | 88 ns | 1 | YES | TSSOP | 1124 | ACTIVE DELAY LINE | TRUE | 30 mA | NO | 5.25 V | 4.75 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 255 | 10 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP8,.19 | 10 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
![]() |
LTC6994CS6-1#TRMPBF
Linear Technology
|
$1.7966 | Yes | Transferred | 3.3 V | 1 | YES | VSSOP | 6994 | SILICON DELAY LINE | CMOS | TRUE | 200 µA | YES | 5.5 V | 2.25 V | COMMERCIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 1 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | SOT | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | 6 | compliant | 8542.39.00.01 | S6 | ||||||||||||
![]() |
LTC6994CS6-2#TRMPBF
Linear Technology
|
$1.8135 | Yes | Transferred | 3.3 V | 1 | YES | VSSOP | 6994 | SILICON DELAY LINE | CMOS | TRUE | 200 µA | YES | 5.5 V | 2.25 V | COMMERCIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 1 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | SOT | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | 6 | compliant | 8542.39.00.01 | S6 | ||||||||||||
![]() |
LTC6994CDCB-1#TRMPBF
Linear Technology
|
$1.8135 | Yes | Transferred | 3.3 V | 1 | YES | HVSON | 6994 | SILICON DELAY LINE | CMOS | TRUE | 200 µA | YES | 5.5 V | 2.25 V | COMMERCIAL | R-PDSO-N6 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 1 | 6 | PLASTIC/EPOXY | SOLCC6,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6 | 6 | compliant | 8542.39.00.01 | DCB | ||||||||||||
![]() |
LTC6994IDCB-2#TRMPBF
Linear Technology
|
$1.8462 | Yes | Transferred | 3.3 V | 1 | YES | HVSON | 6994 | SILICON DELAY LINE | CMOS | TRUE | 200 µA | YES | 5.5 V | 2.25 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 1 | 6 | PLASTIC/EPOXY | SOLCC6,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6 | 6 | compliant | 8542.39.00.01 | DCB | |||||||||||
![]() |
LTC6994CDCB-2#TRMPBF
Linear Technology
|
$1.8897 | Yes | Transferred | 3.3 V | 1 | YES | HVSON | 6994 | SILICON DELAY LINE | CMOS | TRUE | 200 µA | YES | 5.5 V | 2.25 V | COMMERCIAL | R-PDSO-N6 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 1 | 6 | PLASTIC/EPOXY | SOLCC6,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6 | 6 | compliant | 8542.39.00.01 | DCB | ||||||||||||
![]() |
LTC6994IDCB-1#TRMPBF
Linear Technology
|
$2.0702 | Yes | Transferred | 3.3 V | 1 | YES | HVSON | 6994 | SILICON DELAY LINE | CMOS | TRUE | 200 µA | YES | 5.5 V | 2.25 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 1 | 6 | PLASTIC/EPOXY | SOLCC6,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6 | 6 | compliant | 8542.39.00.01 | DCB |