Parametric results for: 23s083dcg8 under Clock Drivers

Filter Your Search

1 - 10 of 34,001 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74AVC9112GTX
Nexperia
$0.2179 Yes Active 1.2 V 15.7 ns 15.7 ns 1 YES VSON AVC LOW SKEW CLOCK DRIVER CMOS STANDARD 4 50 µA 900 ps 3.6 V 800 mV R-PDSO-N8 e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOLCC8,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR, 7 INCH TIN NO LEAD 500 µm DUAL 500 µm 1 mm 1.95 mm NEXPERIA SON XSON-8 8 SOT833-1 compliant Nexperia
23S05E-1HDCG
Integrated Device Technology Inc
$0.3506 Yes Yes Transferred 3.3 V 350 ps 1 YES SOP 3-STATE 23S PLL BASED CLOCK DRIVER 200 MHz STANDARD 12 mA 4 250 ps 3.6 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL INTEGRATED DEVICE TECHNOLOGY INC SOIC GREEN, SOIC-8 8 DCG8 compliant EAR99 8542.39.00.01
74AVC9112DC
Nexperia
$0.3816 Yes Active 1.2 V 15.7 ns 15.7 ns 1 YES VSSOP AVC LOW SKEW CLOCK DRIVER CMOS SEATED HGT NOM STANDARD 4 50 µA 900 ps 3.6 V 800 mV R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD SILVER GULL WING 500 µm DUAL 1 mm 2 mm 2.3 mm NEXPERIA compliant 8542.39.00.01
PI6C2405A-1WE
Pericom Semiconductor Corporation
$0.4750 Yes Yes Transferred 3.3 V 300 ps 1 YES SOP 6C PLL BASED CLOCK DRIVER 133 MHz STANDARD 8 mA 5 200 ps 3.6 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm PERICOM SEMICONDUCTOR CORP SOIC 0.150 INCH, LEAD FREE, SOIC-8 8 compliant EAR99 8542.39.00.01
2305M-1LF
Integrated Device Technology Inc
$0.4814 Yes Yes Transferred 3.3 V 1 YES SOP 3-STATE 2305 PLL BASED CLOCK DRIVER CMOS 133 MHz STANDARD 12 mA 4 250 ps 3.6 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC 0.150 INCH, LEAD FREE, SOIC-8 8 DCG8 compliant EAR99 8542.39.00.01
23S05-1HDCG
Integrated Device Technology Inc
$0.4814 Yes Yes Transferred 3.3 V 1 YES SOP 3-STATE 23S PLL BASED CLOCK DRIVER 133 MHz STANDARD 32 mA 4 250 ps 3.6 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC 0.150 INCH, GREEN, MS-012, SOIC-8 8 DCG8 compliant EAR99 8542.39.00.01
2305M-1HLF
Integrated Device Technology Inc
$0.4814 Yes Yes Transferred 3.3 V 1 YES SOP 3-STATE 2305 PLL BASED CLOCK DRIVER CMOS 133 MHz STANDARD 12 mA 4 250 ps 3.6 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC 0.150 INCH, LEAD FREE, SOIC-8 8 DCG8 compliant EAR99 8542.39.00.01
PL133-37TC
Microchip Technology Inc
$0.4974 Yes Active 1.8 V 1 YES LSSOP PL133 LOW SKEW CLOCK DRIVER STANDARD 3 250 ps 3.63 V 1.62 V COMMERCIAL R-PDSO-G6 e3 1 70 °C 260 40 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH BAG MATTE TIN GULL WING 950 µm DUAL 1.35 mm 1.6 mm 2.9 mm MICROCHIP TECHNOLOGY INC LSSOP, compliant Microchip 8542.39.00.01
PL133-27GC-R
Microchip Technology Inc
$0.5014 Yes Active 1.8 V 1 YES HVSON PL133 LOW SKEW CLOCK DRIVER STANDARD 2 500 ps 3.63 V 1.62 V COMMERCIAL R-PDSO-N6 70 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR NO LEAD 400 µm DUAL 600 µm 1.3 mm 2 mm MICROCHIP TECHNOLOGY INC HVSON, compliant Microchip EAR99 8542.39.00.01
2305NZ-1HDCGI
Renesas Electronics Corporation
$0.5089 Yes Active 3.3 V 8.7 ns 1 YES SOP 2305 LOW SKEW CLOCK DRIVER 133.33 MHz STANDARD 12 mA 5 250 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE MATTE TIN GULL WING 1.27 mm DUAL RENESAS ELECTRONICS CORP SOIC SOP, SOP8,.25 8 DCG8 compliant Renesas Electronics 8542.39.00.01