-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AVC9112 - 1-to-4 fan-out buffer@en-us SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2339
|
Newark | Fanout Buffer, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AVC9112GTX Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1580 | Buy Now |
DISTI #
1727-7846-1-ND
|
DigiKey | IC CLK BUFFER 1:4 8XSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1201 / $0.4200 | Buy Now |
DISTI #
74AVC9112GTX
|
Avnet Americas | Fanout Buffer 4-OUT 8-Pin XSON T/R - Tape and Reel (Alt: 74AVC9112GTX) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1179 / $0.1407 | Buy Now |
DISTI #
771-74AVC9112GTX
|
Mouser Electronics | Buffers & Line Drivers 74AVC9112GT/SOT833/XSON8 RoHS: Compliant | 0 |
|
$0.1200 / $0.4000 | Order Now |
DISTI #
V72:2272_21740939
|
Arrow Electronics | Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin XSON T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2208 Container: Cut Strips | Americas - 148 |
|
$0.1276 / $0.2215 | Buy Now |
|
Future Electronics | 74AVC Series 3.6 V 0.25 W Surface Mount 1-to-4 Fan-Out Buffer - XSON-8 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1190 / $0.1270 | Buy Now |
DISTI #
62169313
|
Verical | Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin XSON T/R Min Qty: 47 Package Multiple: 1 Date Code: 2208 | Americas - 148 |
|
$0.1276 / $0.2004 | Buy Now |
|
Rochester Electronics | 74AVC9112GT - 1-To-4 Fan-Out Buffer RoHS: Compliant Status: Active Min Qty: 1 | 2026 |
|
$0.1061 / $0.1248 | Buy Now |
DISTI #
74AVC9112GTX
|
TTI | Buffers & Line Drivers 74AVC9112GT/SOT833/XSON8 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1190 / $0.1270 | Buy Now |
DISTI #
74AVC9112GTX
|
Avnet Americas | Fanout Buffer 4-OUT 8-Pin XSON T/R - Tape and Reel (Alt: 74AVC9112GTX) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1179 / $0.1407 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AVC9112GTX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AVC9112GTX
Nexperia
74AVC9112 - 1-to-4 fan-out buffer@en-us SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | XSON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT833-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AVC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 1.95 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.05 mA | |
Prop. Delay@Nom-Sup | 15.7 ns | |
Propagation Delay (tpd) | 15.7 ns | |
Same Edge Skew-Max (tskwd) | 0.9 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |