-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Five Output 3.3V Clock Buffer, SOIC97/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH0575
|
Newark | Clock Buffer, 133.33Mhz, -40 To 85Deg C Rohs Compliant: Yes |Renesas 2305NZ-1HDCGI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$0.5840 | Buy Now |
DISTI #
800-3187-5-ND
|
DigiKey | IC CLK BUF 1:5 133.33MHZ 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
668 In Stock |
|
$0.6565 / $1.4900 | Buy Now |
DISTI #
2305NZ-1HDCGI
|
Avnet Americas | Five Output 3.3V Clock Buffer - Rail/Tube (Alt: 2305NZ-1HDCGI) RoHS: Compliant Min Qty: 679 Package Multiple: 97 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.6350 / $0.7250 | Buy Now |
DISTI #
972-2305NZ-1HDCGI
|
Mouser Electronics | Clock Buffer Five Output 3.3V Clock Buff 133.33Mhz RoHS: Compliant | 1389 |
|
$0.6550 / $1.4900 | Buy Now |
|
Future Electronics | 3.3V ZD CLK BUFFER SS RoHS: Compliant pbFree: Yes Min Qty: 679 Package Multiple: 97 Container: Tube | 0Tube |
|
$0.6450 / $0.6950 | Buy Now |
|
Renesas Electronics America | IC CLK BUF 1:5 133.33MHZ 8SOIC Min Qty: 1 Container: Tube | 668 |
|
$0.6565 / $1.4900 | Buy Now |
DISTI #
2305NZ-1HDCGI
|
Avnet Americas | Five Output 3.3V Clock Buffer - Rail/Tube (Alt: 2305NZ-1HDCGI) RoHS: Compliant Min Qty: 679 Package Multiple: 97 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.6350 / $0.7250 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 1305 |
|
$1.2118 / $1.2877 | Buy Now |
DISTI #
2305NZ-1HDCGI
|
Avnet Silica | Five Output 3.3V Clock Buffer (Alt: 2305NZ-1HDCGI) RoHS: Compliant Min Qty: 97 Package Multiple: 97 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | SOIC-8 Clock Buffers/Drivers/Distributions ROHS | 4 |
|
$1.1532 / $1.8096 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2305NZ-1HDCGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2305NZ-1HDCGI
Renesas Electronics Corporation
Five Output 3.3V Clock Buffer, SOIC97/Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 2305 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8.7 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
fmax-Min | 133.33 MHz |
This table gives cross-reference parts and alternative options found for 2305NZ-1HDCGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2305NZ-1HDCGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2305NZ-1HDCG | SOIC-8, Tube | Integrated Device Technology Inc | 2305NZ-1HDCGI vs 2305NZ-1HDCG |
2305NZ-1HDC | PLL Based Clock Driver, 2305 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Integrated Device Technology Inc | 2305NZ-1HDCGI vs 2305NZ-1HDC |
2305NZ-1HDCGI8 | Five Output 3.3V Clock Buffer, SOIC0/Reel | Renesas Electronics Corporation | 2305NZ-1HDCGI vs 2305NZ-1HDCGI8 |
IDT2305NZ-1HDCI | PLL Based Clock Driver, 2305 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Integrated Device Technology Inc | 2305NZ-1HDCGI vs IDT2305NZ-1HDCI |
2305NZ-1HDCI8 | Clock Driver, PDSO8 | Renesas Electronics Corporation | 2305NZ-1HDCGI vs 2305NZ-1HDCI8 |
IDT2305NZ-1HDCGI | PLL Based Clock Driver, 2305 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, GREEN, SOIC-8 | Integrated Device Technology Inc | 2305NZ-1HDCGI vs IDT2305NZ-1HDCGI |
2305NZ-1HDCG8 | Five Output 3.3V Clock Buffer, SOIC0/Reel | Renesas Electronics Corporation | 2305NZ-1HDCGI vs 2305NZ-1HDCG8 |
2305NZ-1HDC8 | Clock Driver, PDSO8 | Renesas Electronics Corporation | 2305NZ-1HDCGI vs 2305NZ-1HDC8 |
IDT2305NZ-1HDC | PLL Based Clock Driver, 2305 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Integrated Device Technology Inc | 2305NZ-1HDCGI vs IDT2305NZ-1HDC |