Parametric results for: hd74c32 under Clock Drivers

Filter Your Search

41 - 50 of 33,685 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
49FCT3805AQG8
Renesas Electronics Corporation
$0.8590 Buy Yes Yes Active 3.3 V 5 ns 5 ns 2 YES SSOP 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS SCHMITT TRIGGER 24 mA 5 500 ps 3.6 V 3 V R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR MATTE TIN GULL WING 635 µm DUAL 1.7272 mm 3.937 mm 8.6868 mm RENESAS ELECTRONICS CORP QSOP GREEN, QSOP-20 20 PCG20 compliant NLR 8542390001 Renesas Electronics
PI49FCT3807AHE
Diodes Incorporated
$0.8648 Buy Yes Obsolete 3.3 V 4 ns 4 ns 1 YES SSOP 50 pF FCT LOW SKEW CLOCK DRIVER CMOS 110 MHz SCHMITT TRIGGER 10 500 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm DIODES INC 0.209 INCH, SSOP-20 compliant EAR99 8542.39.00.01 Diodes Incorporated
49FCT3805PYGI
Integrated Device Technology Inc
$0.8806 Buy Yes Yes Transferred 3.3 V 5.8 ns 5.8 ns 2 YES SOP 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS SCHMITT TRIGGER 24 mA 5 600 ps 3.6 V 3 V R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 635 µm DUAL INTEGRATED DEVICE TECHNOLOGY INC SSOP GREEN, SSOP-20 20 PYG20 compliant EAR99 8542.39.00.01
CDC3RL02YFPR
Texas Instruments
$0.8838 Buy Yes Yes Active 1.8 V 1 YES VFBGA 50 pF CDC LOW SKEW CLOCK DRIVER 52 MHz STANDARD 8 mA 2 5.5 V 2.3 V INDUSTRIAL R-PBGA-B8 Not Qualified e1 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY BGA8,2X4,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 500 µm 770 µm 1.57 mm TEXAS INSTRUMENTS INC BGA WCSP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
NB2305AI1HDTR2G
onsemi
$0.8895 Buy Yes Yes Obsolete 3.3 V 1 YES TSSOP 2305 PLL BASED CLOCK DRIVER CMOS 133.33 MHz STANDARD 12 mA 4 250 ps 3.6 V 3 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.25 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm ONSEMI SOIC TSSOP-8 8 948S-01 compliant 8542.39.00.01 onsemi
PL133-97QC-R
Microchip Technology Inc
$0.9000 Buy Active 2.5 V 9.2 ns 1 YES HVQCCN 3-STATE PL133 LOW SKEW CLOCK DRIVER STANDARD 9 250 ps 3.63 V 2.25 V COMMERCIAL S-XQCC-N16 70 °C 16 UNSPECIFIED SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR NO LEAD 500 µm QUAD 800 µm 3 mm 3 mm MICROCHIP TECHNOLOGY INC 3 X 3 MM, GREEN, QFN-16 compliant EAR99 8542.39.00.01 Microchip
2305A-1DCGI
Renesas Electronics Corporation
$0.9122 Buy Yes Active 3.3 V 350 ps 1 YES SOP 3-STATE 2305 PLL BASED CLOCK DRIVER 133 MHz STANDARD 8 mA 4 250 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE MATTE TIN GULL WING 1.27 mm DUAL 1.7526 mm 3.9116 mm 4.9022 mm RENESAS ELECTRONICS CORP SOIC SOP, SOP8,.25 8 DCG8 compliant 8542.39.00.01 Renesas Electronics
LMK1C1104PWR
Texas Instruments
$0.9177 Buy Yes Yes Active 1.8 V 3 ns 3 ns 1 YES TSSOP 5 pF 3-STATE LMK LOW SKEW CLOCK DRIVER ALSO OPERATES AT 2.5V, 3.3V SUPPLY VOLTAGE 250 MHz STANDARD 1 mA 4 40 mA 50 ps 1.89 V 1.71 V AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 2019-12-26
2305-1HDCG
Renesas Electronics Corporation
$0.9189 Buy Yes Active 3.3 V 350 ps 1 YES SOP 3-STATE 2305 PLL BASED CLOCK DRIVER 133 MHz STANDARD 12 mA 4 250 ps 3.6 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm RENESAS ELECTRONICS CORP SOIC SOP, SOP8,.25 8 DCG8 compliant 8542.39.00.01 Renesas Electronics
2305NZ-1HDCGI
Renesas Electronics Corporation
$0.9199 Buy Yes Active 3.3 V 8.7 ns 1 YES SOP 2305 LOW SKEW CLOCK DRIVER 133.33 MHz STANDARD 12 mA 5 250 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE MATTE TIN GULL WING 1.27 mm DUAL RENESAS ELECTRONICS CORP SOIC SOP, SOP8,.25 8 DCG8 compliant 8542.39.00.01 Renesas Electronics