Part Details for NB2305AI1HDTR2G by onsemi
Overview of NB2305AI1HDTR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NB2305AI1HDTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K1096
|
Newark | Zero Delay Buffer, 133Mhz, -40 To85Deg C, Clock Ic Type:Zero Delay Buffer, Frequency:133Mhz, No. Of Outputs:5Outputs, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Clock Ic Case Style:Tssop, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Onsemi NB2305AI1HDTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5390 / $0.7290 | Buy Now |
DISTI #
NB2305AI1HDTR2GOSCT-ND
|
DigiKey | IC ZD BUFFER 8TSSOP Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Cut Tape (CT), Tape & Reel (TR) |
10964 In Stock |
|
$0.5479 / $1.4100 | Buy Now |
|
Rochester Electronics | PLL Based Clock Driver, 2305 Series, 4 True Output(s), PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4476 |
|
$0.5516 / $0.6490 | Buy Now |
Part Details for NB2305AI1HDTR2G
NB2305AI1HDTR2G CAD Models
NB2305AI1HDTR2G Part Data Attributes:
|
NB2305AI1HDTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB2305AI1HDTR2G
onsemi
Zero Delay Buffer, 3.3 V, Five Output, TSSOP 8 LEAD 3.0x4.4x1.1 mm, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948S-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | 2305 | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 133.33 MHz |
Alternate Parts for NB2305AI1HDTR2G
This table gives cross-reference parts and alternative options found for NB2305AI1HDTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB2305AI1HDTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM5I2305AG-1H-08-TT | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8 | Pulsecore Semiconductor | NB2305AI1HDTR2G vs ASM5I2305AG-1H-08-TT |
ASM5I2305AF-1-08-TT | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, ROHS COMPLIANT, TSSOP-8 | Pulsecore Semiconductor | NB2305AI1HDTR2G vs ASM5I2305AF-1-08-TT |
ASM5I2305A-1H-08-TT | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, TSSOP-8 | Alliance Semiconductor Corporation | NB2305AI1HDTR2G vs ASM5I2305A-1H-08-TT |
ASM5P2305A-1-08-TR | 2305 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 4.40 MM, TSSOP-8 | onsemi | NB2305AI1HDTR2G vs ASM5P2305A-1-08-TR |
ASM5P2305AG-1H-08-TR | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8 | Alliance Semiconductor Corporation | NB2305AI1HDTR2G vs ASM5P2305AG-1H-08-TR |
NB2305AC1DTR2 | 2305 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, TSSOP-8 | onsemi | NB2305AI1HDTR2G vs NB2305AC1DTR2 |
NB2305AC1HDT | 2305 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, TSSOP-8 | onsemi | NB2305AI1HDTR2G vs NB2305AC1HDT |
NB2305AI1DTR2G | Zero Delay Buffer, 3.3 V, Five Output, TSSOP 8 LEAD 3.0x4.4x1.1 mm, 2500-REEL | onsemi | NB2305AI1HDTR2G vs NB2305AI1DTR2G |
ASM5I2305A-1H-08-TT | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, TSSOP-8 | Pulsecore Semiconductor | NB2305AI1HDTR2G vs ASM5I2305A-1H-08-TT |
NB2305AI1HDT | IC 2305 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, TSSOP-8, Clock Driver | onsemi | NB2305AI1HDTR2G vs NB2305AI1HDT |