Parametric results for: 5t30553dcg8 under Clock Drivers

Filter Your Search

41 - 50 of 33,691 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LMK1C1103PWR
Texas Instruments
$0.8314 Yes Yes Active 1.8 V 3 ns 3 ns 1 YES TSSOP 5 pF 3-STATE LMK LOW SKEW CLOCK DRIVER ALSO OPERATES AT 2.5V, 3.3V SUPPLY VOLTAGE 250 MHz STANDARD 1 mA 4 40 mA 50 ps 1.89 V 1.71 V AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2020-03-11 Clock Buffer 3-channel output LVCMOS 1.8-V buffer 8-TSSOP -40 to 125 Texas Instruments 2023-03-07 16:10:32 [object Object],[object Object],[object Object] 39.239846 11.9 466.9541674 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-06-27 99 YES 7439-92-1, 7440-02-0, 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object] [object Object],[object Object],[object ... more
49FCT3805AQGI
Integrated Device Technology Inc
$0.8376 Yes Yes Transferred 3.3 V 5.2 ns 5.2 ns 2 YES SOP 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS SCHMITT TRIGGER 24 mA 5 600 ps 3.6 V 3 V R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 635 µm DUAL INTEGRATED DEVICE TECHNOLOGY INC compliant EAR99 8542.39.00.01 131.5 11.9 1564.8500000000001 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2021-01-19 86 YES 7439-92-1, 1333-86-4 e DRC Conflict Free CMRT V6.01 [object Object],[object Object],[object ... more QSOP GREEN, QSOP-20 20 PCG20 11.9 131.15 1560.685
49FCT3805AQG8
Renesas Electronics Corporation
$0.8590 Yes Yes Active 3.3 V 5 ns 5 ns 2 YES SSOP 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS SCHMITT TRIGGER 24 mA 5 500 ps 3.6 V 3 V R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR MATTE TIN GULL WING 635 µm DUAL 1.7272 mm 3.937 mm 8.6868 mm RENESAS ELECTRONICS CORP compliant NLR 8542390001 The FCT3805 is a 3.3 volt, non-inverting... more Renesas Electronics 2023-10-24 19:30:29 131.5 11.9 1564.8500000000001 Commercial: +0C to +70C RoHS 2 (2015/863/EU) 2024-01-23 86 YES 7439-92-1, 1333-86-4 e DRC Conflict Free CMRT V6.22 [object Object] [object Object] [object Object],[object Object],[object ... more QSOP GREEN, QSOP-20 20 PCG20 11.9 131.15 1560.685
PI49FCT3807AHE
Diodes Incorporated
$0.8721 Yes Obsolete 3.3 V 4 ns 4 ns 1 YES SSOP 50 pF FCT LOW SKEW CLOCK DRIVER CMOS 110 MHz SCHMITT TRIGGER 10 500 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated 2024-01-15 12:22:19 165.8 11.9 1973.0200000000002 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 94 YES DRC Conflict Free CMRT V5.11 [object Object],[object Object] [object Object],[object Object],[object ... more 0.209 INCH, SSOP-20 11.9 230.25 2739.975
49FCT3805PYGI
Integrated Device Technology Inc
$0.8806 Yes Yes Transferred 3.3 V 5.8 ns 5.8 ns 2 YES SOP 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS SCHMITT TRIGGER 24 mA 5 600 ps 3.6 V 3 V R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 635 µm DUAL INTEGRATED DEVICE TECHNOLOGY INC compliant EAR99 8542.39.00.01 152 11.9 1808.8 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2021-01-19 91 YES 7439-92-1, 1333-86-4 e DRC Conflict Free CMRT V6.01 [object Object],[object Object],[object ... more SSOP GREEN, SSOP-20 20 PYG20 11.9 230.25 2739.975
CDC3RL02YFPR
Texas Instruments
$0.8838 Yes Yes Active 1.8 V 1 YES VFBGA 50 pF CDC LOW SKEW CLOCK DRIVER 52 MHz STANDARD 8 mA 2 5.5 V 2.3 V INDUSTRIAL R-PBGA-B8 Not Qualified e1 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY BGA8,2X4,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 500 µm 770 µm 1.57 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Dual-Channel Square/Sine-to-Square Wave Clock Buffer Texas Instruments 2023-03-07 16:10:32 1.264431 11.9 15.046728900000002 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 100 NO e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object] [object Object],[object Object],[object ... more BGA WCSP-8 8 11.9 4.05 48.195 2446964
NB2305AI1HDTR2G
onsemi
$0.8895 Yes Yes Obsolete 3.3 V 1 YES TSSOP 2305 PLL BASED CLOCK DRIVER CMOS 133.33 MHz STANDARD 12 mA 4 250 ps 3.6 V 3 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.25 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm ONSEMI compliant 8542.39.00.01 NB2305AI1HDTR2G, PLL Clock Buffer, 15 → 133 MHz, 8-Pin TSSOP onsemi 2020-04-25 18:21:07 22.7 11.9 270.13 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2022-06-10 96 e DRC Conflict Free CMRT V6.22 [object Object] [object Object],[object Object],[object ... more SOIC TSSOP-8 8 948S-01 11.9 40.65 483.735 1039619
PL133-97QC-R
Microchip Technology Inc
$0.9000 Active 2.5 V 9.2 ns 1 YES HVQCCN 3-STATE PL133 LOW SKEW CLOCK DRIVER STANDARD 9 250 ps 3.63 V 2.25 V COMMERCIAL S-XQCC-N16 70 °C 16 UNSPECIFIED SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR NO LEAD 500 µm QUAD 800 µm 3 mm 3 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip 2021-08-06 14:45:27 11.9 Commercial: +0C to +70C RoHS 2 (2015/863/EU) 2020-06-25 DRC Conflict Free CMRT V6.22 [object Object] [object Object],[object Object],[object ... more 3 X 3 MM, GREEN, QFN-16 11.9 37.5 446.25
2305A-1DCGI
Renesas Electronics Corporation
$0.9122 Yes Active 3.3 V 350 ps 1 YES SOP 3-STATE 2305 PLL BASED CLOCK DRIVER 133 MHz STANDARD 8 mA 4 250 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE MATTE TIN GULL WING 1.27 mm DUAL 1.7526 mm 3.9116 mm 4.9022 mm RENESAS ELECTRONICS CORP compliant 8542.39.00.01 The 2305A is a high-speed phase-lock loo... more Renesas Electronics 2023-10-24 19:30:29 79.8 11.9 949.62 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-01-23 93 YES 7439-92-1, 1333-86-4 e DRC Conflict Free CMRT V6.22 [object Object] [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more SOIC SOP, SOP8,.25 8 DCG8 11.9 66.775 794.622
LMK1C1104PWR
Texas Instruments
$0.9177 Yes Yes Active 1.8 V 3 ns 3 ns 1 YES TSSOP 5 pF 3-STATE LMK LOW SKEW CLOCK DRIVER ALSO OPERATES AT 2.5V, 3.3V SUPPLY VOLTAGE 250 MHz STANDARD 1 mA 4 40 mA 50 ps 1.89 V 1.71 V AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2019-12-26 Clock Buffer 4 Channel Output LVCMOS 1.8V Buffer 8-TSSOP -40 to 125 Texas Instruments 2023-03-07 16:10:32 39.250813 11.9 467.08467470000005 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-06-27 99 YES 7439-92-1, 7440-02-0, 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object] [object Object],[object Object],[object ... more