Filter Your Search
1 - 2 of 2 results
|
5T30553DCG8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 5 ns | 5 ns | 1 | YES | SOP | 5T | LOW SKEW CLOCK DRIVER | CMOS | IT CAN ALSO OPERATE AT 3.3V SUPPLY | STANDARD | 25 mA | 4 | 500 ps | 3.45 V | 2.375 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOIC | 8 | DCG8 | compliant | NLR | 8542390001 | Renesas Electronics | |||
|
5T30553DCG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 5 ns | 5 ns | 1 | YES | SOP | 5T | PLL BASED CLOCK DRIVER | CMOS | IT CAN ALSO OPERATE AT 3.3V SUPPLY | STANDARD | 25 mA | 4 | 500 ps | 3.45 V | 2.375 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 8 | DCG8 | compliant | EAR99 | 8542.39.00.01 | SOIC-8 |