Parametric results for: PI74VCX16240V under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 179,355 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74AHC1G125SE-7
Diodes Incorporated
$0.0268 Yes Yes Active 3.3 V 14.5 ns 9.5 ns 1 1 YES TSSOP 50 pF 3-STATE AHC/VHC/H/U/V BUS DRIVER CMOS ENABLE LOW 8 mA 2 TRUE 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm DIODES INC SOT-353 GREEN, SOT-353, 5 PIN 5 compliant EAR99 8542.39.00.01 Diodes Incorporated
M74VHC1GT126DF2G
onsemi
$0.0294 Yes Obsolete 5 V 16 ns 1 1 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE AHC/VHC/H/U/V BUS DRIVER CMOS ENABLE HIGH 8 mA 2 TRUE 50 mA 5.5 V 3 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 40 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A (SC-70-5 / SOT-353) SC-88A, 5 PIN 5 compliant 8542.39.00.01 onsemi 419A-02
74LVC1G126SE-7
Diodes Incorporated
$0.0339 Yes Yes Active 3.3 V 10.5 ns 1 YES TSSOP 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE HIGH 2 TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm DIODES INC SOT-353 TSSOP, TSSOP5/6,.08 5 compliant EAR99 8542.39.00.01 Diodes Incorporated
74LVC1G125W5-7
Diodes Incorporated
$0.0355 Yes Yes Active 3.3 V 10.5 ns 1 YES LSSOP 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE LOW 2 TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 3 mm DIODES INC SOT ROHS COMPLIANT, SOT-25, 5 PIN 5 compliant EAR99 8542.39.00.01 Diodes Incorporated
74AHCT1G126SE-7
Diodes Incorporated
$0.0383 Yes Yes Active 5 V 9.5 ns 9.5 ns 1 1 YES TSSOP 50 pF 3-STATE AHCT/VHCT/VT BUS DRIVER CMOS ENABLE HIGH 8 mA 2 TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm DIODES INC SOT-353 ROHS COMPLIANT, SOT-353, 5 PIN 5 compliant EAR99 8542.39.00.01 Diodes Incorporated
NC7SZ125M5X
Fairchild Semiconductor Corporation
$0.0426 Yes Yes Transferred 1.8 V 13.8 ns 6 ns 1 1 YES LSSOP 15 pF 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm FAIRCHILD SEMICONDUCTOR CORP SOT-23 1.60 MM, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 5LD, SOT23, JEDEC MO-178, 1.6MM
74LVC1G126GV,125
Nexperia
$0.0430 Yes Active 3.3 V 10.5 ns 1 YES TSSOP 3-STATE LVC/LCX/Z BUS DRIVER CMOS 2 TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP PLASTIC, SOT-753, SC-74A, 5 PIN 5 compliant EAR99 8542.39.00.01 Nexperia SOT753
74AHCT1G125GV,125
Nexperia
$0.0448 Yes Active 5 V 9.5 ns 1 1 YES TSSOP 3-STATE AHCT/VHCT/VT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP PLASTIC, SOT-753, SC-74A, 5 PIN 5 compliant 8542.39.00.01 Nexperia SOT753
NL17SZ125DFT2G
onsemi
$0.0461 Yes Active 1.8 V 10.5 ns 6 ns 1 1 YES TSSOP 50 pF 3-STATE LVC/LCX/Z BUS DRIVER TTL ENABLE LOW 24 mA 2 TRUE 10 µA 5.5 V 1.65 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 40 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A (SC-70-5 / SOT-353) HALOGEN FREE AND ROHS COMPLIANT, SOT-353, SC-70, SC-88A, 5 PIN 5 compliant EAR99 8542.39.00.01 onsemi 419A-02
74HC1G125GV,125
Nexperia
$0.0493 Active 5 V 150 ns 1 1 YES TSOP 3-STATE HC/UH BUS DRIVER CMOS 2 TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP TSOP, 5 compliant 8542.39.00.01 Nexperia SOT753 2017-02-01