-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Non-Inverting Buffer, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H7594
|
Newark | Ic,logic Gate,buffer,ahc/Vhc-Cmos,tssop,5Pin,plastic Rohs Compliant: Yes |Onsemi M74VHC1GT126DF2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 / $0.2070 | Buy Now |
DISTI #
42Y0703
|
Newark | Buffer, Quad, Tri-State, Sot-353-5, Logic Family/Base Number:74Vhc1G126, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Sot-353, No. Of Pins:5Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Logic Ic Family:74Vhc, Rohs Compliant: Yes |Onsemi M74VHC1GT126DF2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0260 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Ameya Holding Limited | 74VHC Series 3 to 5.5 V Noninverting Buffer/CMOS Logic Level Shifter - SOT-353 | 36000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3673 |
|
RFQ | |
DISTI #
M74VHC1GT126DF2G
|
Avnet Asia | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R (Alt: M74VHC1GT126DF2G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 | 0 |
|
RFQ | |
|
Chip1Cloud | IC BUFF CMOS LVL/SFTR N-I SOT353 | 126500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BUFFER NON-INVERT 5.5V SC88A | 11417 |
|
$0.1916 / $0.3656 | Buy Now |
DISTI #
2464476RL
|
element14 Asia-Pacific | BUFFER, QUAD, TRI-STATE, SOT-353-5 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1104 / $0.1390 | Buy Now |
DISTI #
2464476
|
element14 Asia-Pacific | BUFFER, QUAD, TRI-STATE, SOT-353-5 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1104 / $0.3576 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M74VHC1GT126DF2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
M74VHC1GT126DF2G
onsemi
Single Non-Inverting Buffer, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SC-88A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 72 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for M74VHC1GT126DF2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74VHC1GT126DF2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74VHC1GT126DF2G | AHC/VHC/H/U/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, ROHS COMPLIANT, SC-70, SOT-353, SC-88A, 5 PIN | Rochester Electronics LLC | M74VHC1GT126DF2G vs M74VHC1GT126DF2G |
MC74VHC1GT126DF2 | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1GT126DF2G vs MC74VHC1GT126DF2 |
MC74VHC1GT126DF1G | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1GT126DF2G vs MC74VHC1GT126DF1G |
MC74VHC1GT126DFR | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | M74VHC1GT126DF2G vs MC74VHC1GT126DFR |
MC74VHC1GT126DF2G | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1GT126DF2G vs MC74VHC1GT126DF2G |
MC74VHC1GT126DFT | Bus Driver, AHC/VHC Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Motorola Semiconductor Products | M74VHC1GT126DF2G vs MC74VHC1GT126DFT |