Filter Your Search
31 - 40 of 179,356 results
|
74AHC1G126W5-7
Diodes Incorporated
|
$0.0679 | Yes | Yes | Active | 3.3 V | 14.5 ns | 9.5 ns | 1 | 1 | YES | LSSOP | 50 pF | AHC/VHC/H/U/V | BUS DRIVER | CMOS | ENABLE HIGH | 8 mA | 2 | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 3 mm | DIODES INC | SOT | GREEN, SOT-25, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||
|
74HC1G125GV,125
Nexperia
|
$0.0680 | Active | 5 V | 150 ns | 1 | 1 | YES | TSOP | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | TSOP, | 5 | compliant | 8542.39.00.01 | Nexperia | SOT753 | 2017-02-01 | ||||||||||||||
|
74AHCT1G126W5-7
Diodes Incorporated
|
$0.0688 | Yes | Yes | Active | 5 V | 9.5 ns | 9.5 ns | 1 | 1 | YES | LSSOP | 50 pF | 3-STATE | AHCT/VHCT/VT | BUS DRIVER | CMOS | ENABLE HIGH | 8 mA | 2 | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 3 mm | DIODES INC | SOT | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||
|
NC7SZ126M5X
onsemi
|
$0.0711 | Yes | Active | 1.8 V | 13.8 ns | 11.5 ns | 1 | 1 | YES | LSSOP | 15 pF | UNIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE HIGH | 32 mA | 2 | TRUE | 50 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ONSEMI | SC-74A-5 3.00x1.50x0.95, 0.95P | SOT-23, 5 PIN | compliant | 8542.39.00.01 | onsemi | 318BQ | |||||||
|
MC74HC125ADTG
onsemi
|
$0.0711 | Yes | Active | 5 V | 135 ns | 27 ns | 4 | 1 | YES | TSSOP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 14 | compliant | 8542.39.00.01 | onsemi | 948G | ||||||||
|
SN74HCS125PWR
Texas Instruments
|
$0.0713 | Yes | Yes | Active | 5 V | 39 ns | 26 ns | 4 | 4 | YES | TSSOP | UNIDIRECTIONAL | YES | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 7.8 mA | 2 | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP14,.25 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2020-06-12 | |||||||
|
SN74HCS126PWR
Texas Instruments
|
$0.0713 | Yes | Yes | Active | 5 V | 50 ns | 30 ns | 4 | 1 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | YES | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE HIGH | 7.8 mA | 2 | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP14,.25 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2020-07-04 | ||||||
|
SN74HCS125DR
Texas Instruments
|
$0.0713 | Yes | Yes | Active | 5 V | 39 ns | 26 ns | 4 | 4 | YES | SOP | UNIDIRECTIONAL | YES | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 7.8 mA | 2 | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2020-06-12 | |||||||
|
SN74AHCT1G126DCKR
Texas Instruments
|
$0.0727 | Yes | Yes | Active | 5 V | 8.5 ns | 8.5 ns | 1 | 1 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | AHCT/VHCT/VT | BUS DRIVER | CMOS | ENABLE HIGH | 8 mA | 2 | TRUE | 10 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SN74AHC1G126DBVR
Texas Instruments
|
$0.0729 | Yes | Yes | Active | 3.3 V | 13 ns | 8.5 ns | 1 | 1 | YES | LSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | AHC/VHC/H/U/V | BUS DRIVER | CMOS | ENABLE HIGH | 8 mA | 2 | TRUE | 10 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |