Filter Your Search
1 - 10 of 44 results
|
P74FCT244TLI
Pyramid Semiconductor Corporation
|
Check for Price | Active | 5 V | 6.5 ns | 2 | 4 | YES | HQCCN | 3-STATE | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N20 | 85 °C | -40 °C | 20 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | PYRAMID SEMICONDUCTOR CORP | LCC-20 | compliant | 8542.39.00.01 | ||||||||||||||
|
P74FCT244ATLI
Pyramid Semiconductor Corporation
|
Check for Price | Active | 5 V | 4.8 ns | 2 | 4 | YES | HQCCN | 3-STATE | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N20 | 85 °C | -40 °C | 20 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | PYRAMID SEMICONDUCTOR CORP | LCC-20 | compliant | 8542.39.00.01 | ||||||||||||||
|
P74FCT244ACI
Pyramid Semiconductor Corporation
|
Check for Price | Active | 5 V | 4.8 ns | 2 | 8 | NO | DIP | 3-STATE | FCT | BUS DRIVER | CMOS | LG-MAX | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-CDIP-T20 | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.924 mm | PYRAMID SEMICONDUCTOR CORP | DIP-20 | compliant | 8542.39.00.01 | ||||||||||||
|
P74FCT-244ACMB
Pyramid Semiconductor Corporation
|
Check for Price | Active | PYRAMID SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | 2017-11-28 | ||||||||||||||||||||||||||||||||||||||||||
|
P74FCT244ATP
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4.8 ns | 4.8 ns | 2 | 4 | NO | DIP | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE O/P'S | ENABLE LOW | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.416 mm | PERFORMANCE SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 | ||||
|
P74FCT244ATD
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4.8 ns | 4.8 ns | 2 | 4 | NO | DIP | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE O/P'S | ENABLE LOW | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.146 mm | PERFORMANCE SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 | ||||
|
P74FCT244ASO
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4.8 ns | 4.8 ns | 2 | 4 | YES | SOP | 3-STATE | FCT | BUS DRIVER | CMOS | IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V | ENABLE LOW | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | PERFORMANCE SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | SOIC | 20 | ||||
|
P74FCT244SO
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 6.5 ns | 2 | 4 | YES | SOP | 3-STATE | FCT | BUS DRIVER | CMOS | IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V | ENABLE LOW | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | PERFORMANCE SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | SOIC | 20 | ||||
|
P74FCT244CL
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4.1 ns | 4.1 ns | 2 | 4 | YES | QCCN | 3-STATE | FCT | BUS DRIVER | CMOS | IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V | ENABLE LOW | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-N20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | PERFORMANCE SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | QLCC | 20 | ||||
|
P74FCT-244ALM
Pyramid Semiconductor Corporation
|
Check for Price | Active | PYRAMID SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | 2017-11-28 |