-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AHCT1G126W5-7DICT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1887 In Stock |
|
$0.0335 / $0.3400 | Buy Now |
DISTI #
74AHCT1G126W5-7
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-25 T/R - Tape and Reel (Alt: 74AHCT1G126W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0237 / $0.0280 | Buy Now |
DISTI #
621-74AHCT1G126W5-7
|
Mouser Electronics | Buffers & Line Drivers AHC TTL Compatible LOGIC RoHS: Compliant | 8446 |
|
$0.0370 / $0.3500 | Buy Now |
|
Future Electronics | Buffer, 3-State, OE HIGH RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0363 / $0.0421 | Buy Now |
DISTI #
74AHCT1G126W5-7
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-25 T/R - Tape and Reel (Alt: 74AHCT1G126W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0237 / $0.0280 | Buy Now |
DISTI #
74AHCT1G126W5-7
|
TME | IC: digital, buffer,non-inverting, Ch: 1, SMD, SOT25, AHCT, 40uA Min Qty: 10 | 0 |
|
$0.0297 / $0.0750 | RFQ |
DISTI #
74AHCT1G126W5-7
|
Avnet Asia | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-25 T/R (Alt: 74AHCT1G126W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0222 / $0.0315 | Buy Now |
DISTI #
74AHCT1G126W5-7
|
Avnet Silica | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-25 T/R (Alt: 74AHCT1G126W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 8mA 1 4.5V5.5V 8mA 1 SOT-25 Buffer/Driver/Transceiver ROHS | 500 |
|
$0.0406 / $0.0701 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy