Filter Your Search
1 - 10 of 179,356 results
|
NL17SZ126XV5T2G
onsemi
|
$0.0249 | Yes | Active | 1.8 V | 12.5 ns | 6 ns | 1 | 1 | YES | VSOF | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE HIGH | 24 mA | 2 | TRUE | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-F5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | FL5/6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Matte Tin (Sn) - annealed | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | ONSEMI | SOT-553, 5 LEAD | ROHS COMPLIANT, SOT-553, 5 PIN | 5 | 463B-01 | compliant | 8542.39.00.01 | onsemi | ||||||
|
74AHC1G125SE-7
Diodes Incorporated
|
$0.0299 | Yes | Yes | Active | 3.3 V | 14.5 ns | 9.5 ns | 1 | 1 | YES | TSSOP | 50 pF | 3-STATE | AHC/VHC/H/U/V | BUS DRIVER | CMOS | ENABLE LOW | 8 mA | 2 | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | DIODES INC | SOT-353 | GREEN, SOT-353, 5 PIN | 5 | compliant | 8542.39.00.01 | Diodes Incorporated | EAR99 | ||||||
|
74AHCT1G126SE-7
Diodes Incorporated
|
$0.0396 | Yes | Yes | Active | 5 V | 9.5 ns | 9.5 ns | 1 | 1 | YES | TSSOP | 50 pF | 3-STATE | AHCT/VHCT/VT | BUS DRIVER | CMOS | ENABLE HIGH | 8 mA | 2 | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | DIODES INC | SOT-353 | ROHS COMPLIANT, SOT-353, 5 PIN | 5 | compliant | 8542.39.00.01 | Diodes Incorporated | EAR99 | ||||||
|
NC7SZ125M5X
Fairchild Semiconductor Corporation
|
$0.0426 | Yes | Yes | Transferred | 1.8 V | 13.8 ns | 6 ns | 1 | 1 | YES | LSSOP | 15 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | 1.60 MM, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | 5 | 5LD, SOT23, JEDEC MO-178, 1.6MM | compliant | 8542.39.00.01 | EAR99 | ||||||
|
74LVC1G126SE-7
Diodes Incorporated
|
$0.0463 | Yes | Yes | Active | 3.3 V | 10.5 ns | 1 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE HIGH | 2 | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | DIODES INC | SOT-353 | TSSOP, TSSOP5/6,.08 | 5 | compliant | 8542.39.00.01 | Diodes Incorporated | EAR99 | ||||||||||
|
74AHCT1G125GV,125
Nexperia
|
$0.0497 | Yes | Active | 5 V | 9.5 ns | 1 | 1 | YES | TSSOP | 3-STATE | AHCT/VHCT/VT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | PLASTIC, SOT-753, SC-74A, 5 PIN | 5 | SOT753 | compliant | 8542.39.00.01 | Nexperia | ||||||||||||
|
M74VHC1GT126DF2G
onsemi
|
$0.0515 | Yes | Obsolete | 5 V | 16 ns | 1 | 1 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | AHC/VHC/H/U/V | BUS DRIVER | CMOS | ENABLE HIGH | 8 mA | 2 | TRUE | 50 mA | 5.5 V | 3 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | SC-88A, 5 PIN | 5 | 419A-02 | compliant | 8542.39.00.01 | onsemi | ||||||
|
74AHC1G125DCKRG4
Texas Instruments
|
$0.0520 | Yes | Active | 3.3 V | 13 ns | 9.5 ns | 1 | 1 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | AHC/VHC/H/U/V | BUS DRIVER | CMOS | ENABLE LOW | 8 mA | 2 | TRUE | 10 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||
|
74LVC1G125DCKRG4
Texas Instruments
|
$0.0520 | Yes | Yes | Active | 3.3 V | 9 ns | 1 | YES | TSSOP | UNIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 32 mA | 2 | TRUE | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 1999-04-01 | ||||||
|
74LVC1G126DBVRG4
Texas Instruments
|
$0.0520 | Yes | Yes | Active | 3.3 V | 8 ns | 1 | YES | LSSOP | UNIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE HIGH | 32 mA | 2 | TRUE | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 |