Filter Your Search
1 - 10 of 1,218 results
|
DEA202484HT-8002A1
TDK Corporation
|
$0.2923 | Yes | Yes | Not Recommended | SURFACE MOUNT | TELECOM FILTER | 1 | 2400-2484 Hz | 85 °C | -40 °C | 6 | 1 mm | 2 mm | 1.25 mm | TDK CORP | ROHS COMPLIANT PACKAGE-6 | compliant | TDK | |||||||||||||||
|
B82793C0502N201
TDK Epcos
|
$0.4663 | Yes | Yes | Active | 80 V | 1.2 A | 100 mΩ | SURFACE MOUNT | TELECOM FILTER | TAPE AND REEL | 5 µH | 1 | UL | e3 | 4 | TIN | 4.9 mm | 7.1 mm | 6 mm | EPCOS AG | compliant | TDK | |||||||||||
|
B82793S0253N201
TDK Corporation
|
$1.1276 | Yes | Active | 80 V | 800 mA | 130 mΩ | SURFACE MOUNT | TELECOM FILTER | TAPE AND REEL | 25 µH | 1 | UL | e3 | 4 | TIN | 4.9 mm | 7.1 mm | 6 mm | TDK CORP | SMD, 4 PIN | compliant | TDK | |||||||||||
|
B82793C0225N265
TDK Corporation
|
$1.1886 | Yes | Active | 80 V | 500 mA | 400 mΩ | SURFACE MOUNT | TELECOM FILTER | TAPE AND REEL | 2.2 mH | 1 | UL | e3 | 4 | TIN | 4.9 mm | 7.1 mm | 6 mm | TDK CORP | SMD, 4 PIN | compliant | TDK | |||||||||||
|
B82793S0253N201
TDK Epcos
|
$1.1916 | Yes | Yes | Active | 80 V | 800 mA | 130 mΩ | SURFACE MOUNT | TELECOM FILTER | TAPE AND REEL | 25 µH | 1 | UL | e3 | 4 | TIN | 4.9 mm | 7.1 mm | 6 mm | EPCOS AG | compliant | TDK | |||||||||||
|
B82793C0105N265
TDK Epcos
|
$1.2111 | Yes | Yes | Active | 42 V | 700 mA | SURFACE MOUNT | SINGLE PHASE EMI FILTER | AEC-Q200 | 750 V | 50/60Hz Hz | IEC; UL | e3 | 125 °C | -40 °C | TR, BLISTER, 13 INCH | TIN | 4.8 mm | 7.1 mm | 6 mm | EPCOS AG | compliant | TDK | EAR99 | 8504.50.40.00 | ||||||||
|
B82793C0476N265
TDK Epcos
|
$1.3339 | Yes | Yes | End Of Life | 80 V | 100 mA | 3.7 Ω | 50 OHM Ω | SURFACE MOUNT | TELECOM FILTER | 47 mH | 2 | UL | e3 | 4 | TAPE AND REEL | TIN OVER NICKEL | 4.8 mm | 7.1 mm | 6 mm | EPCOS AG | compliant | TDK | ||||||||||
|
B82793C0206N265
TDK Epcos
|
$1.4366 | Yes | Yes | End Of Life | 80 V | 100 mA | 1.8 Ω | 50 OHM Ω | SURFACE MOUNT | TELECOM FILTER | 20 mH | 2 | UL | e3 | 4 | TAPE AND REEL | TIN OVER NICKEL | 4.8 mm | 7.1 mm | 6 mm | EPCOS AG | compliant | TDK | ||||||||||
|
Z-230PJ
Pulse Electronics Corporation
|
$1.4621 | Obsolete | TIP/RING FILTER | PULSE ELECTRONICS CORP | compliant | ||||||||||||||||||||||||||||
|
B82793C0475N265
TDK Epcos
|
$1.5373 | Yes | Yes | Active | 80 V | 400 mA | 550 mΩ | SURFACE MOUNT | TELECOM FILTER | TAPE AND REEL | 4.7 mH | 1 | UL | e3 | 4 | TIN | 4.9 mm | 7.1 mm | 6 mm | EPCOS AG | compliant | TDK |