-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 FUNCTIONS, 0.1A, TELECOM FILTER, ROHS COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH7875
|
Newark | Common Mode Choke, 47Mh, 0.1A, Rated Current:100Ma, Inductance:47Mh, Product Range:B82793C0 Series, Impedance:-, Common Mode Filter Case:7.1Mm X 6Mm X 4.8Mm, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan-2019 Rohs Compliant: Yes |Epcos B82793C0476N265 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2900 / $2.1500 | Buy Now |
DISTI #
495-B82793C0476N265CT-ND
|
DigiKey | CMC 47MH 100MA 2LN SMD AEC-Q200 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4733 In Stock |
|
$0.8937 / $2.0800 | Buy Now |
|
Chip1Cloud | CMC 47MH 100MA 2LN SMD AEC-Q200 | 3180 |
|
RFQ | |
DISTI #
3212656RL
|
element14 Asia-Pacific | COMMON MODE CHOKE, 47MH, 0.1A RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.0215 / $1.3102 | Buy Now |
DISTI #
3212656
|
element14 Asia-Pacific | COMMON MODE CHOKE, 47MH, 0.1A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.0215 / $2.1910 | Buy Now |
DISTI #
3212656RL
|
Farnell | COMMON MODE CHOKE, 47MH, 0.1A RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.9504 / $1.2433 | Buy Now |
DISTI #
3212656
|
Farnell | COMMON MODE CHOKE, 47MH, 0.1A RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.9504 / $1.9109 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82793C0476N265
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82793C0476N265
TDK Epcos
2 FUNCTIONS, 0.1A, TELECOM FILTER, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Approvals | UL | |
DC Resistance-Max | 3.7 Ω | |
Filter Type | TELECOM FILTER | |
Height | 4.8 mm | |
Inductance | 47000 µH | |
JESD-609 Code | e3 | |
Length | 7.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Rated Voltage | 80 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 6 mm |