Filter Your Search
11 - 20 of 49,841 results
|
SSRH7H-M15043
KEMET Corporation
|
$0.3421 | Yes | Active | 250 V | 1.5 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 12 mm | 18 mm | 14.5 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||
|
SSRH7HS-M06185
KEMET Corporation
|
$0.3421 | Yes | Active | 250 V | 600 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 12 mm | 18 mm | 14.5 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||
|
SSRH7HS-M07154
KEMET Corporation
|
$0.3469 | Yes | Active | 250 V | 700 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 12 mm | 18 mm | 14.5 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||
|
SSR10H-11140
KEMET Corporation
|
$0.3639 | Yes | Active | 250 V | 1.1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 21 mm | 23.5 mm | 13 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SSR10H-22034
KEMET Corporation
|
$0.3971 | Yes | Active | 250 V | 2.2 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 21 mm | 23.5 mm | 13 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SSR10H-07330
KEMET Corporation
|
$0.3971 | Yes | Active | 250 V | 700 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 21 mm | 23.5 mm | 13 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SSR10H-17058
KEMET Corporation
|
$0.3971 | Yes | Active | 250 V | 1.7 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 21 mm | 23.5 mm | 13 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SSR10H-04910
KEMET Corporation
|
$0.3971 | Yes | Active | 250 V | 400 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 21 mm | 23.5 mm | 13 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SSR10H-08220
KEMET Corporation
|
$0.3971 | Yes | Active | 250 V | 800 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 21 mm | 23.5 mm | 13 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SSR10H-05595
KEMET Corporation
|
$0.3971 | Yes | Active | 250 V | 500 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 21 mm | 23.5 mm | 13 mm | KEMET ELECTRONICS CORP | compliant | KEMET |