-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6598
|
Newark | Common Mode Choke, 3.4Mh, 2.2A, Inductance:3.4Mh, Dc Current Rating:2.2A, Product Range:Ssr10H Series Rohs Compliant: Yes |Kemet SSR10H-22034 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$0.3220 | Buy Now |
DISTI #
399-19012-ND
|
DigiKey | CMC 3.4MH 2.2A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
40 In Stock |
|
$1.3820 / $1.9300 | Buy Now |
DISTI #
80-SSR10H-22034
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 3.4mH 2.2A 11.5mm DCR=110mOhms RoHS: Compliant | 84 |
|
$1.0300 / $1.9300 | Buy Now |
DISTI #
71823160
|
RS | AC Line Filter, CMC 3.4mH 2.2A 0.11? High Impedance TH | KEMET SSR10H-22034 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9350 / $0.9640 | RFQ |
DISTI #
SSR10H-22034
|
TME | Inductor: wire, THT, 3.4mH, 2.2A, 110mΩ, -25÷120°C, 250VAC Min Qty: 1 | 0 |
|
$0.8800 / $1.5900 | RFQ |
DISTI #
SSR10H-22034
|
Avnet Abacus | Choke, Common Mode, 3.4 mH, 2.2 A (Alt: SSR10H-22034) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2945289
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2519 / $2.2019 | Buy Now |
DISTI #
2945289
|
Farnell | COMMON MODE CHOKE, 3.4MH, 2.2A RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$1.1546 / $1.9619 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSR10H-22034
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSR10H-22034
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 21 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 23.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 2.2 A | |
Rated Voltage | 250 V | |
Width | 13 mm |