Parametric results for: 32-bit+duplex+triplex+1+2... under Duplexers

Filter Your Search

1 - 10 of 6,254 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TPX2012LL90R1525A
Pulse Electronics Corporation
$0.1535 Yes Active 2 SURFACE MOUNT 0.8 dB 0.8 dB 5.425 GHz 5.425 GHz TRIPLEXER CENTER FREQ TX/RX: 1590/2450 MHZ 85 °C -40 °C 900 µm 2 mm 1.25 mm PULSE ELECTRONICS CORP compliant
TPX2012LL95R1525A
Pulse Electronics Corporation
$0.1535 Yes Active 1.6 SURFACE MOUNT 0.8 dB 0.8 dB 5.425 GHz 5.425 GHz TRIPLEXER CENTER FREQ TX/RX: 1590/2450 MHZ 85 °C -40 °C 900 µm 2 mm 1.25 mm PULSE ELECTRONICS CORP compliant
DPX105850DT-6019A1
TDK Corporation
$0.1695 Yes Active 50 OHM Ω 50 OHM SURFACE MOUNT 5.5 GHz DIPLEXER OTHER BAND OF FREQ ALSO AVAILABLE 1.5 dB 1 1 85 °C -40 °C 4 390 µm 1 mm 500 µm TDK CORP unknown TDK
FI168P157525-T
TAIYO YUDEN
$0.1733 Yes Not Recommended 2 SURFACE MOUNT 0.7 dB 0.7 dB 2.45 GHz 2.45 GHz DUPLEXER CENTER FREQ TX/RX:1582/892 MHZ 85 °C -40 °C TAPE, PAPER 650 µm 1.6 mm 800 µm TAIYO YUDEN CO LTD unknown TAIYO YUDEN
DPX165950DT-8060A1
TDK Corporation
$0.2058 Yes Yes Not Recommended 50 OHM Ω 50 OHM SURFACE MOUNT 5.55 GHz DIPLEXER OTHER BAND OF FREQ ALSO AVAILABLE 1.25 dB 1 1 85 °C -40 °C 6 600 µm 1.6 mm 800 µm TDK CORP compliant TDK EIA STD PACKAGE SIZE 0603, 6 PIN
DPX165950DT-8026D1
TDK Corporation
$0.2058 Not Recommended 50 OHM Ω 50 OHM SURFACE MOUNT 5.425 GHz DIPLEXER OTHER BAND OF FREQ ALSO AVAILABLE 0.8 dB 1 1 85 °C -40 °C 6 600 µm 1.6 mm 800 µm TDK CORP unknown TDK
DPX162500DT-8128A1
TDK Corporation
$0.2058 Yes Not Recommended SURFACE MOUNT 0.6 dB 0.6 dB 2.45 GHz 2.45 GHz DUPLEXER CENTER FREQ TX/RX: 1575 MHZ 85 °C -40 °C 600 µm 1.6 mm 800 µm TDK CORP unknown TDK
D6HQ1G962DP35-Z
TAIYO YUDEN
$0.2105 Not Recommended 2.3 SURFACE MOUNT 3.7 dB 3.5 dB 1.8825 GHz 1.9625 GHz DUPLEXER e3 85 °C -10 °C TR Matte Tin (Sn) 570 µm 1.8 mm 1.4 mm TAIYO YUDEN CO LTD unknown TAIYO YUDEN
DPX165950DT-8048A1
TDK Corporation
$0.2200 Yes Yes Active 50 OHM Ω 50 OHM SURFACE MOUNT 5.425 GHz 3 W DIPLEXER OTHER BAND OF FREQ ALSO AVAILABLE 0.65 dB 1 1 85 °C -40 °C 6 600 µm 1.6 mm 800 µm TDK CORP compliant TDK EIA STD PACKAGE SIZE 0603, 6 PIN
DPX165950DT-8045A1
TDK Corporation
$0.2265 Yes Active 50 OHM Ω 50 OHM SURFACE MOUNT 5.425 GHz DIPLEXER OTHER BAND OF FREQ ALSO AVAILABLE 0.8 dB 1 1 85 °C -40 °C 6 600 µm 1.6 mm 800 µm TDK CORP unknown TDK